BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
| Digi-Key Part Number | 445-3377-2-ND |
4000 8000 12000 28000 52000 100000 |
.19300 .18200 .17600 .16500 .15400 .13800 |
Extended Price
772.00 1456.00 2112.00 4620.00 8008.00 13800.00 |
| Manufacturer Part Number | MZA3216Y121B | |||
| Description | BEAD FERRITE ARRAY 120 OHM 1206 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MZA3216Y121B |
| Vendor | TDK Corporation |
| Category | Filters |
| Filter Type | Differential Mode - 4 Line Array |
| Current Rating | 250mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 4 |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Impedance @ Frequency | 120 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MZA3216Y121B MZA3216Y121B 445 3377 2 ND 44533772ND 445-3377-2 |
MZA3216Y121B Specification Sheet
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B (445-3377-2-ND)
Related parts :BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3377-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216Y121B
Order 'bead ferrite array 120 ohm 1206 - MZA3216Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3377-6-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-1-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3348-2-ND.
BEAD FERRITE ARRAY 120 OHM 1206 - MZA3216S121A
Order 'bead ferrite array 120 ohm 1206 - MZA3216S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3348-6-ND.
BEAD FERRITE ARRAY 120 OHM 1210 - MZA1210D121C
Order 'bead ferrite array 120 ohm 1210 - MZA1210D121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA1210D121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010D121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010D121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010D121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010S121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010S121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010S121C-ND.
BEAD FERRITE ARRAY 120 OHM 2010 - MZA2010Y121C
Order 'bead ferrite array 120 ohm 2010 - MZA2010Y121C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number MZA2010Y121C-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5226-2-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-1-ND.
BEAD FERRITE ARRAY 120 OHM 0508 - MCZ1210AD121T002
Order 'bead ferrite array 120 ohm 0508 - MCZ1210AD121T002' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5226-6-ND.
BEAD FERRITE ARRAY 1000 OHM 1206 - MZA3216Y102B
Order 'bead ferrite array 1000 ohm 1206 - MZA3216Y102B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3380-2-ND.
BEAD FERRITE ARRAY 300 OHM 1206 - MZA3216Y301B
Order 'bead ferrite array 300 ohm 1206 - MZA3216Y301B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3378-2-ND.
Send this link via E-Mail
Help With This Screen
