500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz API Delevan Inc EMI-0805-120
EMI CHIP BEAD 120 OHM 500MA 0805 - EMI-0805-120 - Filters
| Digi-Key Part Number | EMI-0805-120-ND |
4000 |
.10906 |
Extended Price
436.24 |
| Manufacturer Part Number | EMI-0805-120 | |||
| Description | EMI CHIP BEAD 120 OHM 500MA 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz API Delevan Inc EMI-0805-120
| Technical/Catalog Information | EMI-0805-120 |
| Vendor | API Delevan Inc |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 500mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Impedance @ Frequency | 120 Ohm @ 100MHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EMI 0805 120 EMI0805120 |
EMI-0805-120 Specification Sheet
EMI CHIP BEAD 120 OHM 500MA 0805 - EMI-0805-120 (EMI-0805-120-ND) - Filters
Related parts 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz API Delevan Inc EMI-0805-120500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz API Delevan Inc EMI-0805-120
Order 'emi chip bead 120 ohm 500ma 0805 - EMI-0805-120' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number EMI-0805-120-ND.
200mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz API Delevan Inc EMI-1812-125
Order 'emi chip bead 120 ohm 200ma 1812 - EMI-1812-125' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number EMI-1812-125-ND.
500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz API Delevan Inc EMI-1206-120
Order 'emi chip feed 120 ohm 1206 pkg - EMI-1206-120' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number EMI-1206-120-ND.
5A Emi Ferrite Bead And Chip Filter 47 Ohm Differential Mode - Single 100MHz API Delevan Inc 4221-1
Order 'ferrite bead 22 ohm smt - 4221-1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4221-1-ND.
- Emi Ferrite Bead And Chip Filter 575 Ohm Differential Mode - Single 100MHz API Delevan Inc 4212-2
Order 'bead wound 2.5 turns - 4212-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4212-2-ND.
5A Emi Ferrite Bead And Chip Filter 95 Ohm Differential Mode - Single 100MHz API Delevan Inc 4221-2
Order 'bead filter ferrite 45ohm smd - 4221-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4221-2-ND.
9.5A Emi Ferrite Bead And Chip Filter 385 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) SMB2.5-1
Order 'bead shield 2.5 turns smd - SMB2.5-1' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4700CT-ND.
9.5A Emi Ferrite Bead And Chip Filter 385 Ohm Differential Mode - Single 100MHz API Delevan Inc SMB2.5-1
Order 'bead shield 2.5 turns smd - SMB2.5-1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4700TR-ND.
9.5A Emi Ferrite Bead And Chip Filter 490 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) SMB2.5-2
Order 'bead shield 2.5 turns smd - SMB2.5-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4701CT-ND.
9.5A Emi Ferrite Bead And Chip Filter 490 Ohm Differential Mode - Single 100MHz API Delevan Inc SMB2.5-2
Order 'bead shield 2.5 turns smd - SMB2.5-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4701TR-ND.
9.5A Emi Ferrite Bead And Chip Filter 385 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) SMB2.5R-1
Order 'bead shield 2.5 turns smd - SMB2.5R-1' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7957CT-ND.
9.5A Emi Ferrite Bead And Chip Filter 490 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) SMB2.5R-2
Order 'bead shield 2.5 turns smd - SMB2.5R-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7958CT-ND.
- Emi Ferrite Bead And Chip Filter 47 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) 4221R-1
Order 'bead filter ferrite 47ohm smd - 4221R-1' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4702CT-ND.
- Emi Ferrite Bead And Chip Filter 47 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) 4221R-1
Order 'bead filter ferrite 47ohm smd - 4221R-1' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4702DKR-ND.
- Emi Ferrite Bead And Chip Filter 95 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) 4221R-2
Order 'bead filter ferrite 95ohm smd - 4221R-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4703CT-ND.
Options for 500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz API Delevan Inc EMI-0805-120
Send this link via E-Mail
Help With This Screen
