BEAD SHIELD 2.5 TURNS SMD - SMB2.5R-2
9.5A Emi Ferrite Bead And Chip Filter 490 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) SMB2.5R-2
| Digi-Key Part Number | DN7958CT-ND |
1 10 25 50 100 250 |
.97000 .92000 .87400 .74760 .59800 .51752 |
Extended Price
0.97 9.20 21.85 37.38 59.80 129.38 |
| Manufacturer Part Number | SMB2.5R-2 | |||
| Description | BEAD SHIELD 2.5 TURNS SMD | |||
| Quantity Available | 22905 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMB2.5R-2 |
| Vendor | API Delevan, Inc. (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 9.5A |
| Frequency | 100MHz |
| Impedance | 490 Ohm |
| Number of Lines | 1 |
| Package / Case | 0.460" L x 0.285" W x 0.185" H (11.68mm x 7.20mm x 4.70mm) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 5.000 mOhm Max |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Impedance @ Frequency | 490 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMB2 5R 2 SMB25R2 DN7958CT ND DN7958CTND DN7958CT |
SMB2.5R-2 Specification Sheet
BEAD SHIELD 2.5 TURNS SMD - SMB2.5R-2 (DN7958CT-ND)
Related parts 9.5A Emi Ferrite Bead And Chip Filter 490 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) SMB2.5R-2BEAD SHIELD 2.5 TURNS SMD - SMB2.5R-2
Order 'bead shield 2.5 turns smd - SMB2.5R-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7958CT-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5R-2
Order 'bead shield 2.5 turns smd - SMB2.5R-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7958TR-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5R-2
Order 'bead shield 2.5 turns smd - SMB2.5R-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7958DKR-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5-2
Order 'bead shield 2.5 turns smd - SMB2.5-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4701CT-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5-2
Order 'bead shield 2.5 turns smd - SMB2.5-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4701TR-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5R-1
Order 'bead shield 2.5 turns smd - SMB2.5R-1' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7957CT-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5R-1
Order 'bead shield 2.5 turns smd - SMB2.5R-1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7957TR-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5R-1
Order 'bead shield 2.5 turns smd - SMB2.5R-1' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN7957DKR-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5-1
Order 'bead shield 2.5 turns smd - SMB2.5-1' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4700CT-ND.
BEAD SHIELD 2.5 TURNS SMD - SMB2.5-1
Order 'bead shield 2.5 turns smd - SMB2.5-1' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4700TR-ND.
BEAD WOUND 2.5 TURNS - 4212-2
Order 'bead wound 2.5 turns - 4212-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4212-2-ND.
BEAD FILTER FERRITE 45OHM SMD - 4221-2
Order 'bead filter ferrite 45ohm smd - 4221-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4221-2-ND.
BEAD FILTER FERRITE 95OHM SMD - 4221R-2
Order 'bead filter ferrite 95ohm smd - 4221R-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4703CT-ND.
BEAD FILTER FERRITE 95OHM SMD - 4221R-2
Order 'bead filter ferrite 95ohm smd - 4221R-2' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN4703DKR-ND.
BEAD FILTER FERRITE 95OHM SMD - 4221R-2
Order 'bead filter ferrite 95ohm smd - 4221R-2' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4703TR-ND.
Options for 9.5A Emi Ferrite Bead And Chip Filter 490 Ohm Differential Mode - Single 100MHz API Delevan, Inc. (VA) SMB2.5R-2
Send this link via E-Mail
Help With This Screen
