FERRITE BEAD 1000 OHM 0402 - BK1005HM102-T
| Digi-Key Part Number | 587-1835-2-ND |
10000 30000 60000 100000 |
.02100 .02000 .01900 .01800 |
Extended Price
210.00 600.00 1140.00 1800.00 |
| Manufacturer Part Number | BK1005HM102-T | |||
| Description | FERRITE BEAD 1000 OHM 0402 | |||
| Quantity Available | 90000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK1005HM102-T |
| Vendor | Taiyo Yuden |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 150mA |
| Frequency | 100MHz |
| Impedance | 1000 Ohm |
| Number of Lines | 1 |
| Series | BK |
| Package / Case | 0402 (1005 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 700.0 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK1005HM102 T BK1005HM102T 587 1835 2 ND 58718352ND 587-1835-2 |
BK1005HM102-T Specification Sheet
FERRITE BEAD 1000 OHM 0402 - BK1005HM102-T (587-1835-2-ND)
Related parts :FERRITE BEAD 1000 OHM 0402 - BK1005HM102-T
Order 'ferrite bead 1000 ohm 0402 - BK1005HM102-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1835-2-ND.
FERRITE BEAD 1000 OHM 0402 - BK1005HM102-T
Order 'ferrite bead 1000 ohm 0402 - BK1005HM102-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1835-1-ND.
FERRITE BEAD 1000 OHM 0402 - BK1005HM102-T
Order 'ferrite bead 1000 ohm 0402 - BK1005HM102-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1835-6-ND.
FERRITE BEAD 1000 OHM 0603 - FBMH1608HM102-T
Order 'ferrite bead 1000 ohm 0603 - FBMH1608HM102-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1739-1-ND.
FERRITE BEAD 1000 OHM 0603 - FBMH1608HM102-T
Order 'ferrite bead 1000 ohm 0603 - FBMH1608HM102-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1739-2-ND.
FERRITE BEAD 1000 OHM 0603 - FBMH1608HM102-T
Order 'ferrite bead 1000 ohm 0603 - FBMH1608HM102-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1739-6-ND.
FERRITE BEAD 1000 OHM 1210 - FBMH3225HM102NT
Order 'ferrite bead 1000 ohm 1210 - FBMH3225HM102NT' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1753-1-ND.
FERRITE BEAD 1000 OHM 1210 - FBMH3225HM102NT
Order 'ferrite bead 1000 ohm 1210 - FBMH3225HM102NT' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1753-2-ND.
FERRITE BEAD 1000 OHM 1210 - FBMH3225HM102NT
Order 'ferrite bead 1000 ohm 1210 - FBMH3225HM102NT' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1753-6-ND.
FERRITE BEAD 1000 OHM 1810 - FBMH4525HM102NT
Order 'ferrite bead 1000 ohm 1810 - FBMH4525HM102NT' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1757-1-ND.
FERRITE BEAD 1000 OHM 1810 - FBMH4525HM102NT
Order 'ferrite bead 1000 ohm 1810 - FBMH4525HM102NT' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1757-2-ND.
FERRITE BEAD 1000 OHM 1810 - FBMH4525HM102NT
Order 'ferrite bead 1000 ohm 1810 - FBMH4525HM102NT' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1757-6-ND.
FERRITE BEAD 120 OHM 0402 - BK1005HM121-T
Order 'ferrite bead 120 ohm 0402 - BK1005HM121-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1836-2-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HM241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HM241-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1837-2-ND.
FERRITE BEAD 470 OHM 0402 - BK1005HM471-T
Order 'ferrite bead 470 ohm 0402 - BK1005HM471-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1838-2-ND.
Send this link via E-Mail
Help With This Screen