6A Emi Ferrite Bead And Chip Filter 25 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMJ2125HS250NT
FERRITE BEAD 25 OHM 0805 - FBMJ2125HS250NT - Filters
| Digi-Key Part Number | 587-1767-6-ND |
10 50 100 250 500 1000 |
.07500 .06500 .06000 .05000 .04500 .04000 |
Extended Price
0.75 3.25 6.00 12.50 22.50 40.00 |
| Manufacturer Part Number | FBMJ2125HS250NT | |||
| Description | FERRITE BEAD 25 OHM 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FBMJ2125HS250NT |
| Vendor | Taiyo Yuden (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 6A |
| Frequency | 100MHz |
| Impedance | 25 Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 4.000 mOhm Max |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Impedance @ Frequency | 25 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FBMJ2125HS250NT FBMJ2125HS250NT 587 1767 6 ND 58717676ND 587-1767-6 |
FBMJ2125HS250NT Specification Sheet
FERRITE BEAD 25 OHM 0805 - FBMJ2125HS250NT (587-1767-6-ND) - Filters
Related parts 6A Emi Ferrite Bead And Chip Filter 25 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMJ2125HS250NT6A Emi Ferrite Bead And Chip Filter Differential Mode - Single Taiyo Yuden (VA) FBMJ2125HS250NT
Order 'ferrite bead 25 ohm 0805 - FBMJ2125HS250NT' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1767-1-ND.
6A Emi Ferrite Bead And Chip Filter 25 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMJ2125HS250NT
Order 'ferrite bead 25 ohm 0805 - FBMJ2125HS250NT' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1767-6-ND.
6A Emi Ferrite Bead And Chip Filter Differential Mode - Single Taiyo Yuden FBMJ2125HS250NT
Order 'ferrite bead 25 ohm 0805 - FBMJ2125HS250NT' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1767-2-ND.
900mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL121-T
Order 'ferrite bead 120 ohm 0603 - FBMH1608HL121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1731-1-ND.
900mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL121-T
Order 'ferrite bead 120 ohm 0603 - FBMH1608HL121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1731-6-ND.
700mA Emi Ferrite Bead And Chip Filter 220 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL221-T
Order 'ferrite bead 220 ohm 0603 - FBMH1608HL221-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1732-1-ND.
700mA Emi Ferrite Bead And Chip Filter 220 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL221-T
Order 'ferrite bead 220 ohm 0603 - FBMH1608HL221-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1732-6-ND.
2.5A Emi Ferrite Bead And Chip Filter 30 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL300-T
Order 'ferrite bead 30 ohm 0603 - FBMH1608HL300-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1733-1-ND.
2.5A Emi Ferrite Bead And Chip Filter 30 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL300-T
Order 'ferrite bead 30 ohm 0603 - FBMH1608HL300-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1733-6-ND.
600mA Emi Ferrite Bead And Chip Filter 330 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL331-T
Order 'ferrite bead 330 ohm 0603 - FBMH1608HL331-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1734-1-ND.
600mA Emi Ferrite Bead And Chip Filter 330 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL331-T
Order 'ferrite bead 330 ohm 0603 - FBMH1608HL331-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1734-6-ND.
500mA Emi Ferrite Bead And Chip Filter 470 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL471-T
Order 'ferrite bead 470 ohm 0603 - FBMH1608HL471-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1735-1-ND.
500mA Emi Ferrite Bead And Chip Filter 470 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL471-T
Order 'ferrite bead 470 ohm 0603 - FBMH1608HL471-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1735-6-ND.
1.8A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL600-T
Order 'ferrite bead 60 ohm 0603 - FBMH1608HL600-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1736-1-ND.
1.8A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMH1608HL600-T
Order 'ferrite bead 60 ohm 0603 - FBMH1608HL600-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1736-6-ND.
Options for 6A Emi Ferrite Bead And Chip Filter 25 Ohm Differential Mode - Single 100MHz Taiyo Yuden (VA) FBMJ2125HS250NT
Send this link via E-Mail
Help With This Screen
