Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER CHIP 26 OHM 6A 0603 - BLM18SG260TN1D - Filters

Digi-Key Part Number 490-3995-2-ND
Price Break
10000
20000
40000
Unit Price
.03300
.03200
.02900
Extended Price
330.00
640.00
1160.00
Manufacturer Part NumberBLM18SG260TN1D
DescriptionFILTER CHIP 26 OHM 6A 0603
Quantity Available 20000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBLM18SG260TN1D
VendorMurata Electronics North America
CategoryFilters
Filter TypeDifferential Mode - Single
Current Rating6A
Frequency100MHz
Impedance26 Ohm
Number of Lines1
SeriesBLM18S
Package / Case0603 (1608 metric)
Mounting TypeSurface Mount
PackagingTape & Reel (TR)
DC Resistance (DCR)7.000 mOhm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BLM18SG260TN1D
BLM18SG260TN1D
490 3995 2 ND
49039952ND
490-3995-2

BLM18SG260TN1D Specification Sheet

Image of FILTER CHIP 26 OHM 6A 0603 - BLM18SG260TN1D

FILTER CHIP 26 OHM 6A 0603 - BLM18SG260TN1D (490-3995-2-ND) - Filters

Related parts Filters:
FILTER CHIP 26 OHM 6A 0603 - BLM18SG260TN1D
 Order 'filter chip 26 ohm 6a 0603 - BLM18SG260TN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3995-1-ND.
FILTER CHIP 26 OHM 6A 0603 - BLM18SG260TN1D
 Order 'filter chip 26 ohm 6a 0603 - BLM18SG260TN1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3995-2-ND.
FILTER CHIP 26 OHM 6A 0603 - BLM18SG260TN1D
 Order 'filter chip 26 ohm 6a 0603 - BLM18SG260TN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3995-6-ND.
FILTER CHIP 120 OHM 2A 0603 - BLM18EG121SN1D
 Order 'filter chip 120 ohm 2a 0603 - BLM18EG121SN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3991-1-ND.
FILTER CHIP 120 OHM 2A 0603 - BLM18EG121SN1D
 Order 'filter chip 120 ohm 2a 0603 - BLM18EG121SN1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3991-2-ND.
FILTER CHIP 220 OHM 2A 0603 - BLM18EG221SN1D
 Order 'filter chip 220 ohm 2a 0603 - BLM18EG221SN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3992-1-ND.
FILTER CHIP 220 OHM 2A 0603 - BLM18EG221SN1D
 Order 'filter chip 220 ohm 2a 0603 - BLM18EG221SN1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3992-2-ND.
FILTER CHIP 470 OHM 500MA 0603 - BLM18EG471SN1D
 Order 'filter chip 470 ohm 500ma 0603 - BLM18EG471SN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3993-1-ND.
FILTER CHIP 470 OHM 500MA 0603 - BLM18EG471SN1D
 Order 'filter chip 470 ohm 500ma 0603 - BLM18EG471SN1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3993-2-ND.
FILTER CHIP 600 OHM 500MA 0603 - BLM18EG601SN1D
 Order 'filter chip 600 ohm 500ma 0603 - BLM18EG601SN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3994-1-ND.
FILTER CHIP 600 OHM 500MA 0603 - BLM18EG601SN1D
 Order 'filter chip 600 ohm 500ma 0603 - BLM18EG601SN1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3994-2-ND.
FILTER CHIP 120 OHM 3A 0603 - BLM18SG121TN1D
 Order 'filter chip 120 ohm 3a 0603 - BLM18SG121TN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3996-1-ND.
FILTER CHIP 120 OHM 3A 0603 - BLM18SG121TN1D
 Order 'filter chip 120 ohm 3a 0603 - BLM18SG121TN1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3996-2-ND.
FILTER CHIP 330 OHM 1.5A 0603 - BLM18SG331TN1D
 Order 'filter chip 330 ohm 1.5a 0603 - BLM18SG331TN1D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3997-1-ND.
FILTER CHIP 330 OHM 1.5A 0603 - BLM18SG331TN1D
 Order 'filter chip 330 ohm 1.5a 0603 - BLM18SG331TN1D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3997-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER CHIP 26 OHM 6A 0603 - BLM18SG260TN1D Next: FILTER CHIP 26 OHM 6A 0603 - BLM18SG260TN1D