FERRITE CHIP BEAD 600 OHM SMD - MPZ2012S601A - Filters
| Digi-Key Part Number | 445-2206-1-ND |
10 50 100 250 500 1000 |
.06700 .05780 .05340 .04452 .04006 .03560 |
Extended Price
0.67 2.89 5.34 11.13 20.03 35.60 |
| Manufacturer Part Number | MPZ2012S601A | |||
| Description | FERRITE CHIP BEAD 600 OHM SMD | |||
| Quantity Available | 91670 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPZ2012S601A |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 2A |
| Frequency | 100MHz |
| Impedance | 600 Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Impedance @ Frequency | 600 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPZ2012S601A MPZ2012S601A 445 2206 1 ND 44522061ND 445-2206-1 |
MPZ2012S601A Specification Sheet
FERRITE CHIP BEAD 600 OHM SMD - MPZ2012S601A (445-2206-1-ND) - Filters
Related parts Filters :FERRITE CHIP BEAD 600 OHM SMD - MPZ2012S601A
Order 'ferrite chip bead 600 ohm smd - MPZ2012S601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2206-1-ND.
FERRITE CHIP BEAD 600 OHM SMD - MPZ2012S601A
Order 'ferrite chip bead 600 ohm smd - MPZ2012S601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2206-6-ND.
FERRITE CHIP BEAD 600 OHM SMD - MMZ0603S601C
Order 'ferrite chip bead 600 ohm smd - MMZ0603S601C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2146-1-ND.
FERRITE CHIP BEAD 600 OHM SMD - MMZ1005S601C
Order 'ferrite chip bead 600 ohm smd - MMZ1005S601C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2162-1-ND.
FERRITE CHIP BEAD 600 OHM SMD - MPZ1608S601A
Order 'ferrite chip bead 600 ohm smd - MPZ1608S601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2205-1-ND.
FERRITE CHIP BEAD 600 OHM SMD - MPZ2012S601A
Order 'ferrite chip bead 600 ohm smd - MPZ2012S601A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2206-2-ND.
FERRITE CHIP BEAD 600 OHM SMD - MMZ0603S601C
Order 'ferrite chip bead 600 ohm smd - MMZ0603S601C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2146-6-ND.
FERRITE CHIP BEAD 600 OHM SMD - MMZ1005S601C
Order 'ferrite chip bead 600 ohm smd - MMZ1005S601C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2162-6-ND.
FERRITE CHIP BEAD 600 OHM SMD - MPZ1608S601A
Order 'ferrite chip bead 600 ohm smd - MPZ1608S601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2205-6-ND.
FERRITE CHIP BEAD 600 OHM SMD - MMZ0603S601C
Order 'ferrite chip bead 600 ohm smd - MMZ0603S601C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2146-2-ND.
FERRITE CHIP BEAD 600 OHM SMD - MMZ1005S601C
Order 'ferrite chip bead 600 ohm smd - MMZ1005S601C' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2162-2-ND.
FERRITE CHIP BEAD 600 OHM SMD - MPZ1608S601A
Order 'ferrite chip bead 600 ohm smd - MPZ1608S601A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2205-2-ND.
FERRITE CHIP BEAD 600 OHM 0402 - MMZ1005B601C
Order 'ferrite chip bead 600 ohm 0402 - MMZ1005B601C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3337-1-ND.
FERRITE CHIP BEAD 600 OHM 0402 - MMZ1005B601C
Order 'ferrite chip bead 600 ohm 0402 - MMZ1005B601C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3337-6-ND.
FERRITE CHIP BEAD 33 OHM SMD - MMZ0603D330C
Order 'ferrite chip bead 33 ohm smd - MMZ0603D330C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2140-1-ND.
Send this link via E-Mail
Help With This Screen
