800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012Y121B
FERRITE CHIP 120 OHM 800MA 0805 - MMZ2012Y121B - Filters
| Digi-Key Part Number | 445-2196-1-ND |
10 50 100 250 500 1000 |
.06700 .05780 .05340 .04452 .04006 .03560 |
Extended Price
0.67 2.89 5.34 11.13 20.03 35.60 |
| Manufacturer Part Number | MMZ2012Y121B | |||
| Description | FERRITE CHIP 120 OHM 800MA 0805 | |||
| Quantity Available | 13100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMZ2012Y121B |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 800mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Impedance @ Frequency | 120 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMZ2012Y121B MMZ2012Y121B 445 2196 1 ND 44521961ND 445-2196-1 |
MMZ2012Y121B Specification Sheet
FERRITE CHIP 120 OHM 800MA 0805 - MMZ2012Y121B (445-2196-1-ND) - Filters
Related parts 800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012Y121B800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012Y121B
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2196-1-ND.
800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012Y121B
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012Y121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2196-6-ND.
800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012R121A
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012R121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2190-1-ND.
800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S121A
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2193-1-ND.
800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012R121A
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012R121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2190-6-ND.
800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S121A
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012S121A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2193-6-ND.
800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation MMZ2012Y121B
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012Y121B' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2196-2-ND.
500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012D121B
Order 'ferrite chip 120 ohm 500ma 0805 - MMZ2012D121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2188-1-ND.
500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012D121B
Order 'ferrite chip 120 ohm 500ma 0805 - MMZ2012D121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2188-6-ND.
800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation MMZ2012R121A
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012R121A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2190-2-ND.
800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation MMZ2012S121A
Order 'ferrite chip 120 ohm 800ma 0805 - MMZ2012S121A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2193-2-ND.
800mA Emi Ferrite Bead And Chip Filter 80 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S800A
Order 'ferrite chip 80 ohm 800ma 0805 - MMZ2012S800A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2192-1-ND.
800mA Emi Ferrite Bead And Chip Filter 80 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S800A
Order 'ferrite chip 80 ohm 800ma 0805 - MMZ2012S800A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2192-6-ND.
400mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ1005Y121C
Order 'ferrite chip 120 ohm 400ma 0402 - MMZ1005Y121C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2152-1-ND.
600mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ1608B121C
Order 'ferrite chip 120 ohm 600ma 0603 - MMZ1608B121C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2164-1-ND.
Options for 800mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012Y121B
Send this link via E-Mail
Help With This Screen
