600mA Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S181A
FERRITE CHIP 180 OHM 600MA 0805 - MMZ2012S181A - Filters
| Digi-Key Part Number | 445-2194-1-ND |
10 50 100 250 500 1000 |
.06700 .05780 .05340 .04452 .04006 .03560 |
Extended Price
0.67 2.89 5.34 11.13 20.03 35.60 |
| Manufacturer Part Number | MMZ2012S181A | |||
| Description | FERRITE CHIP 180 OHM 600MA 0805 | |||
| Quantity Available | 11430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMZ2012S181A |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 600mA |
| Frequency | 100MHz |
| Impedance | 180 Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Impedance @ Frequency | 180 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMZ2012S181A MMZ2012S181A 445 2194 1 ND 44521941ND 445-2194-1 |
MMZ2012S181A Specification Sheet
FERRITE CHIP 180 OHM 600MA 0805 - MMZ2012S181A (445-2194-1-ND) - Filters
Related parts 600mA Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S181A600mA Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S181A
Order 'ferrite chip 180 ohm 600ma 0805 - MMZ2012S181A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2194-1-ND.
600mA Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S181A
Order 'ferrite chip 180 ohm 600ma 0805 - MMZ2012S181A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2194-6-ND.
600mA Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation MMZ2012S181A
Order 'ferrite chip 180 ohm 600ma 0805 - MMZ2012S181A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2194-2-ND.
600mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012R301A
Order 'ferrite chip 300 ohm 600ma 0805 - MMZ2012R301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2191-1-ND.
600mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S301A
Order 'ferrite chip 300 ohm 600ma 0805 - MMZ2012S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2195-1-ND.
600mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012Y301B
Order 'ferrite chip 300 ohm 600ma 0805 - MMZ2012Y301B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2197-1-ND.
600mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012R301A
Order 'ferrite chip 300 ohm 600ma 0805 - MMZ2012R301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2191-6-ND.
600mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S301A
Order 'ferrite chip 300 ohm 600ma 0805 - MMZ2012S301A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2195-6-ND.
600mA Emi Ferrite Bead And Chip Filter 300 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012Y301B
Order 'ferrite chip 300 ohm 600ma 0805 - MMZ2012Y301B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2197-6-ND.
500mA Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ1608S181A
Order 'ferrite chip 180 ohm 500ma 0603 - MMZ1608S181A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2174-1-ND.
500mA Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ1608S181A
Order 'ferrite chip 180 ohm 500ma 0603 - MMZ1608S181A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2174-6-ND.
2A Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MPZ1608S181A
Order 'ferrite chip 180 ohm 2a 0603 - MPZ1608S181A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5220-1-ND.
2A Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MPZ1608S181A
Order 'ferrite chip 180 ohm 2a 0603 - MPZ1608S181A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5220-6-ND.
500mA Emi Ferrite Bead And Chip Filter 600 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012R601A
Order 'ferrite chip 600 ohm 500ma 0805 - MMZ2012R601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1554-1-ND.
500mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012R102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012R102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1555-1-ND.
Options for 600mA Emi Ferrite Bead And Chip Filter 180 Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S181A
Send this link via E-Mail
Help With This Screen
