Keywords:





150pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD151JYNN

CAP CER DISC 150PF 3KV SL 5% RAD - CC45SL3FD151JYNN - Capacitors

Digi-Key Part Number 445-2835-ND
Price Break
5
10
100
1000
5000
10000
25000
Unit Price
.38000
.28000
.20000
.11200
.10400
.10000
.09600
Extended Price
1.90
2.80
20.00
112.00
520.00
1000.00
2400.00
Manufacturer Part NumberCC45SL3FD151JYNN
DescriptionCAP CER DISC 150PF 3KV SL 5% RAD
Quantity Available 560
All prices are in USD

Purchase 150pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD151JYNN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 150pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD151JYNN
Technical/Catalog InformationCC45SL3FD151JYNN
VendorTDK Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated 3000V (3kV)
Tolerance±5%
Package / CaseRadial - Disc
Temperature CoefficientSL
PackagingBulk
FeaturesHigh Voltage
Lead Spacing0.295" (7.50mm)
Operating Temperature20°C ~ 85°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC45SL3FD151JYNN
CC45SL3FD151JYNN
445 2835 ND
4452835ND
445-2835

CC45SL3FD151JYNN Specification Sheet

Image of CAP CER DISC 150PF 3KV SL 5% RAD - CC45SL3FD151JYNN

CAP CER DISC 150PF 3KV SL 5% RAD - CC45SL3FD151JYNN (445-2835-ND) - Capacitors

Related parts 150pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD151JYNN
150pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD151JYNN
 Order 'cap cer disc 150pf 3kv sl 5% rad - CC45SL3FD151JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2835-ND.
150pF Ceramic Capacitor TDK Corporation Radial - Disc 1000V (1kV) CC45SL3AD151JYNN
 Order 'cap cer disc 150pf 1kv sl 5% rad - CC45SL3AD151JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2787-ND.
150pF Ceramic Capacitor TDK Corporation Radial - Disc 2000V (2kV) CC45SL3DD151JYNN
 Order 'cap cer disc 150pf 2kv sl 5% rad - CC45SL3DD151JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2812-ND.
10pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD100JYNN
 Order 'cap cer disc 10pf 3kv sl 5% rad - CC45SL3FD100JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2821-ND.
12pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD120JYNN
 Order 'cap cer disc 12pf 3kv sl 5% rad - CC45SL3FD120JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2822-ND.
15pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD150JYNN
 Order 'cap cer disc 15pf 3kv sl 5% rad - CC45SL3FD150JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2823-ND.
18pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD180JYNN
 Order 'cap cer disc 18pf 3kv sl 5% rad - CC45SL3FD180JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2824-ND.
22pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD220JYNN
 Order 'cap cer disc 22pf 3kv sl 5% rad - CC45SL3FD220JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2825-ND.
27pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD270JYNN
 Order 'cap cer disc 27pf 3kv sl 5% rad - CC45SL3FD270JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2826-ND.
33pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD330JYNN
 Order 'cap cer disc 33pf 3kv sl 5% rad - CC45SL3FD330JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2827-ND.
39pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD390JYNN
 Order 'cap cer disc 39pf 3kv sl 5% rad - CC45SL3FD390JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2828-ND.
47pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD470JYNN
 Order 'cap cer disc 47pf 3kv sl 5% rad - CC45SL3FD470JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2829-ND.
56pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD560JYNN
 Order 'cap cer disc 56pf 3kv sl 5% rad - CC45SL3FD560JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2830-ND.
68pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD680JYNN
 Order 'cap cer disc 68pf 3kv sl 5% rad - CC45SL3FD680JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2831-ND.
82pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD820JYNN
 Order 'cap cer disc 82pf 3kv sl 5% rad - CC45SL3FD820JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2832-ND.

Options for 150pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD151JYNN
Send this link via E-Mail
Help With This Screen

CAP CER DISC 150PF 3KV SL 5% RAD - CC45SL3FD151JYNN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER DISC 150PF 3KV B RAD - CK45-B3FD151KYNN Next: CAP CER DISC 150PF 500V 5% NP0 - ECC-D2H151JC5
CAP CER DISC 150PF 3KV SL 5% RAD - CC45SL3FD151JYNN