FERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012S102A - Filters
500mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S102A
| Digi-Key Part Number | 445-1557-1-ND |
10 50 100 250 500 1000 |
.06700 .05780 .05340 .04452 .04006 .03560 |
Extended Price
0.67 2.89 5.34 11.13 20.03 35.60 |
| Manufacturer Part Number | MMZ2012S102A | |||
| Description | FERRITE CHIP 1000 OHM 500MA 0805 | |||
| Quantity Available | 25310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMZ2012S102A |
| Vendor | TDK Corporation (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 500mA |
| Frequency | 100MHz |
| Impedance | 1K Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 350.0 mOhm Max |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Impedance @ Frequency | 1K Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMZ2012S102A MMZ2012S102A 445 1557 1 ND 44515571ND 445-1557-1 |
MMZ2012S102A Specification Sheet
FERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012S102A (445-1557-1-ND) - Filters
Related parts 500mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S102AFERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012S102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012S102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1557-1-ND.
FERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012S102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012S102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1557-6-ND.
FERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012R102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012R102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1555-1-ND.
FERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012R102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012R102A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1555-6-ND.
FERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012Y102B
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012Y102B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1559-1-ND.
FERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012Y102B
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012Y102B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1559-6-ND.
FERRITE CHIP 1000 OHM 500MA 0805 - MMZ2012S102A
Order 'ferrite chip 1000 ohm 500ma 0805 - MMZ2012S102A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1557-2-ND.
FERRITE CHIP 600 OHM 500MA 0805 - MMZ2012R601A
Order 'ferrite chip 600 ohm 500ma 0805 - MMZ2012R601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1554-1-ND.
FERRITE CHIP 600 OHM 500MA 0805 - MMZ2012S601A
Order 'ferrite chip 600 ohm 500ma 0805 - MMZ2012S601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1556-1-ND.
FERRITE CHIP 600 OHM 500MA 0805 - MMZ2012Y601B
Order 'ferrite chip 600 ohm 500ma 0805 - MMZ2012Y601B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1558-1-ND.
FERRITE CHIP 1500 OHM 500MA 0805 - MMZ2012Y152B
Order 'ferrite chip 1500 ohm 500ma 0805 - MMZ2012Y152B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1560-1-ND.
FERRITE CHIP 80 OHM 500MA 0805 - MMZ2012D800B
Order 'ferrite chip 80 ohm 500ma 0805 - MMZ2012D800B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2187-1-ND.
FERRITE CHIP 120 OHM 500MA 0805 - MMZ2012D121B
Order 'ferrite chip 120 ohm 500ma 0805 - MMZ2012D121B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2188-1-ND.
FERRITE CHIP 600 OHM 500MA 0805 - MMZ2012R601A
Order 'ferrite chip 600 ohm 500ma 0805 - MMZ2012R601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1554-6-ND.
FERRITE CHIP 600 OHM 500MA 0805 - MMZ2012S601A
Order 'ferrite chip 600 ohm 500ma 0805 - MMZ2012S601A' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1556-6-ND.
Options for 500mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz TDK Corporation (VA) MMZ2012S102A
Send this link via E-Mail
Help With This Screen
