Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER DISC 18PF 3KV SL 5% RAD - CC45SL3FD180JYNN - Capacitors

Digi-Key Part Number 445-2824-ND
Price Break
5
10
100
1000
5000
10000
25000
Unit Price
.28600
.21000
.15000
.08400
.07800
.07500
.07200
Extended Price
1.43
2.10
15.00
84.00
390.00
750.00
1800.00
Manufacturer Part NumberCC45SL3FD180JYNN
DescriptionCAP CER DISC 18PF 3KV SL 5% RAD
Quantity Available 2460
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCC45SL3FD180JYNN
VendorTDK
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance18.000 pF [Typ]
Capacitance Tolerance±5%
Voltage3.000 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsSL
Operating Temperature20 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing7.500 mm [Typ]
Diameter5.5000 mm [Typ]
PackagingBulk
Temp. Coefficient±350ppm/°C
Lead Length5.000 mm [Typ]
Thickness6.0000 mm [Max]
Manufacturer Size CodeSL
ShapeDisc
D5.500 mm [Typ]
F7.500 mm [Typ]
T6.000 mm [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC45SL3FD180JYNN
CC45SL3FD180JYNN
445 2824 ND
4452824ND
445-2824

CC45SL3FD180JYNN Specification Sheet

Image of CAP CER DISC 18PF 3KV SL 5% RAD - CC45SL3FD180JYNN

CAP CER DISC 18PF 3KV SL 5% RAD - CC45SL3FD180JYNN (445-2824-ND) - Capacitors

Related parts Capacitors:
CAP CER DISC 18PF 3KV SL 5% RAD - CC45SL3FD180JYNN
 Order 'cap cer disc 18pf 3kv sl 5% rad - CC45SL3FD180JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2824-ND.
CAP CER DISC 18PF 1KV SL 5% RAD - CC45SL3AD180JYNN
 Order 'cap cer disc 18pf 1kv sl 5% rad - CC45SL3AD180JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2776-ND.
CAP CER DISC 18PF 2KV SL 5% RAD - CC45SL3DD180JYNN
 Order 'cap cer disc 18pf 2kv sl 5% rad - CC45SL3DD180JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2801-ND.
CAP CER DISC 10PF 3KV SL 5% RAD - CC45SL3FD100JYNN
 Order 'cap cer disc 10pf 3kv sl 5% rad - CC45SL3FD100JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2821-ND.
CAP CER DISC 12PF 3KV SL 5% RAD - CC45SL3FD120JYNN
 Order 'cap cer disc 12pf 3kv sl 5% rad - CC45SL3FD120JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2822-ND.
CAP CER DISC 15PF 3KV SL 5% RAD - CC45SL3FD150JYNN
 Order 'cap cer disc 15pf 3kv sl 5% rad - CC45SL3FD150JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2823-ND.
CAP CER DISC 22PF 3KV SL 5% RAD - CC45SL3FD220JYNN
 Order 'cap cer disc 22pf 3kv sl 5% rad - CC45SL3FD220JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2825-ND.
CAP CER DISC 27PF 3KV SL 5% RAD - CC45SL3FD270JYNN
 Order 'cap cer disc 27pf 3kv sl 5% rad - CC45SL3FD270JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2826-ND.
CAP CER DISC 33PF 3KV SL 5% RAD - CC45SL3FD330JYNN
 Order 'cap cer disc 33pf 3kv sl 5% rad - CC45SL3FD330JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2827-ND.
CAP CER DISC 39PF 3KV SL 5% RAD - CC45SL3FD390JYNN
 Order 'cap cer disc 39pf 3kv sl 5% rad - CC45SL3FD390JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2828-ND.
CAP CER DISC 47PF 3KV SL 5% RAD - CC45SL3FD470JYNN
 Order 'cap cer disc 47pf 3kv sl 5% rad - CC45SL3FD470JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2829-ND.
CAP CER DISC 56PF 3KV SL 5% RAD - CC45SL3FD560JYNN
 Order 'cap cer disc 56pf 3kv sl 5% rad - CC45SL3FD560JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2830-ND.
CAP CER DISC 68PF 3KV SL 5% RAD - CC45SL3FD680JYNN
 Order 'cap cer disc 68pf 3kv sl 5% rad - CC45SL3FD680JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2831-ND.
CAP CER DISC 82PF 3KV SL 5% RAD - CC45SL3FD820JYNN
 Order 'cap cer disc 82pf 3kv sl 5% rad - CC45SL3FD820JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2832-ND.
CAP CER DISC 100PF 3KV SL 5% RAD - CC45SL3FD101JYNN
 Order 'cap cer disc 100pf 3kv sl 5% rad - CC45SL3FD101JYNN' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2833-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER DISC 18PF 3.15KV SL RAD - DEA1X3F180JCDB Next: CAP CER DISC 18PF 500V 5% NP0 - ECC-D2H180JC5