10pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD100JYNN
CAP CER DISC 10PF 3KV SL 5% RAD - CC45SL3FD100JYNN - Capacitors
| Digi-Key Part Number | 445-2821-ND |
5 10 100 1000 5000 10000 25000 |
.28600 .21000 .15000 .08400 .07800 .07500 .07200 |
Extended Price
1.43 2.10 15.00 84.00 390.00 750.00 1800.00 |
| Manufacturer Part Number | CC45SL3FD100JYNN | |||
| Description | CAP CER DISC 10PF 3KV SL 5% RAD | |||
| Quantity Available | 890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC45SL3FD100JYNN |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±5% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | SL |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | 0.295" (7.50mm) |
| Operating Temperature | 20°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC45SL3FD100JYNN CC45SL3FD100JYNN 445 2821 ND 4452821ND 445-2821 |
CC45SL3FD100JYNN Specification Sheet
CAP CER DISC 10PF 3KV SL 5% RAD - CC45SL3FD100JYNN (445-2821-ND) - Capacitors
Related parts 10pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD100JYNN10pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD100JYNN
Order 'cap cer disc 10pf 3kv sl 5% rad - CC45SL3FD100JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2821-ND.
10pF Ceramic Capacitor TDK Corporation Radial - Disc 1000V (1kV) CC45SL3AD100JYNN
Order 'cap cer disc 10pf 1kv sl 5% rad - CC45SL3AD100JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2773-ND.
10pF Ceramic Capacitor TDK Corporation Radial - Disc 2000V (2kV) CC45SL3DD100JYNN
Order 'cap cer disc 10pf 2kv sl 5% rad - CC45SL3DD100JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2798-ND.
12pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD120JYNN
Order 'cap cer disc 12pf 3kv sl 5% rad - CC45SL3FD120JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2822-ND.
15pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD150JYNN
Order 'cap cer disc 15pf 3kv sl 5% rad - CC45SL3FD150JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2823-ND.
18pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD180JYNN
Order 'cap cer disc 18pf 3kv sl 5% rad - CC45SL3FD180JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2824-ND.
22pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD220JYNN
Order 'cap cer disc 22pf 3kv sl 5% rad - CC45SL3FD220JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2825-ND.
27pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD270JYNN
Order 'cap cer disc 27pf 3kv sl 5% rad - CC45SL3FD270JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2826-ND.
33pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD330JYNN
Order 'cap cer disc 33pf 3kv sl 5% rad - CC45SL3FD330JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2827-ND.
39pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD390JYNN
Order 'cap cer disc 39pf 3kv sl 5% rad - CC45SL3FD390JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2828-ND.
47pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD470JYNN
Order 'cap cer disc 47pf 3kv sl 5% rad - CC45SL3FD470JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2829-ND.
56pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD560JYNN
Order 'cap cer disc 56pf 3kv sl 5% rad - CC45SL3FD560JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2830-ND.
68pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD680JYNN
Order 'cap cer disc 68pf 3kv sl 5% rad - CC45SL3FD680JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2831-ND.
82pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD820JYNN
Order 'cap cer disc 82pf 3kv sl 5% rad - CC45SL3FD820JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2832-ND.
100pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD101JYNN
Order 'cap cer disc 100pf 3kv sl 5% rad - CC45SL3FD101JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2833-ND.
Options for 10pF Ceramic Capacitor TDK Corporation Radial - Disc 3000V (3kV) CC45SL3FD100JYNN
Send this link via E-Mail
Help With This Screen
