FERRITE 9A 200 OHM SMD - 29F0330-2SR-10 - Filters
| Digi-Key Part Number | 240-2441-1-ND |
10 50 100 250 |
1.61100 1.39660 1.28910 1.07424 |
Extended Price
16.11 69.83 128.91 268.56 |
| Manufacturer Part Number | 29F0330-2SR-10 | |||
| Description | FERRITE 9A 200 OHM SMD | |||
| Quantity Available | 330 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 29F0330-2SR-10 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - 3 Line Array |
| Current Rating | 9A |
| Frequency | 100MHz |
| Impedance | 200 Ohm |
| Number of Lines | 3 |
| Series | 29F |
| Package / Case | 0.328" L x 0.530" W x 0.280" H (8.33mm x 13.46mm x 7.11mm) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 10.00 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
29F0330 2SR 10 29F03302SR10 240 2441 1 ND 24024411ND 240-2441-1 |
29F0330-2SR-10 Specification Sheet
FERRITE 9A 200 OHM SMD - 29F0330-2SR-10 (240-2441-1-ND) - Filters
Related parts Filters:FERRITE 9A 200 OHM SMD - 29F0330-2SR-10
Order 'ferrite 9a 200 ohm smd - 29F0330-2SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2441-1-ND.
FERRITE 9A 200 OHM SMD - 29F0330-2SR
Order 'ferrite 9a 200 ohm smd - 29F0330-2SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1004-1-ND.
FERRITE 9A 200 OHM SMD - 29F0330-2SR-10
Order 'ferrite 9a 200 ohm smd - 29F0330-2SR-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2441-2-ND.
FERRITE 9A 200 OHM SMD - 29F0330-2SR
Order 'ferrite 9a 200 ohm smd - 29F0330-2SR' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1004-2-ND.
FERRITE 8A 200 OHM SMD - 29F0430-2SR-10
Order 'ferrite 8a 200 ohm smd - 29F0430-2SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2443-1-ND.
FERRITE 8A 200 OHM SMD - 29F0430-2SR
Order 'ferrite 8a 200 ohm smd - 29F0430-2SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1006-1-ND.
FERRITE 8A 200 OHM SMD - 29F0430-2SR-10
Order 'ferrite 8a 200 ohm smd - 29F0430-2SR-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2443-2-ND.
FERRITE 9A 290 OHMS SMD - 29F0430-4SR-10
Order 'ferrite 9a 290 ohms smd - 29F0430-4SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2518-1-ND.
FERRITE 8A 200 OHM SMD - 29F0430-2SR
Order 'ferrite 8a 200 ohm smd - 29F0430-2SR' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1006-2-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR-10
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2435-1-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR-10
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2436-1-ND.
FERRITE 6A 119 OHM SMD - 29F0418-1SR-10
Order 'ferrite 6a 119 ohm smd - 29F0418-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2442-1-ND.
FERRITE 10A 115 OHMS SMD - 28F0181-1SR-10
Order 'ferrite 10a 115 ohms smd - 28F0181-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2511-1-ND.
FERRITE 6A 119 OHMS SMD - 29F0318-1SR-10
Order 'ferrite 6a 119 ohms smd - 29F0318-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2515-1-ND.
FERRITE 6A 83 OHMS SMD - 29F0418-0SR-10
Order 'ferrite 6a 83 ohms smd - 29F0418-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2517-1-ND.
Send this link via E-Mail
Help With This Screen