FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10 - Filters
| Digi-Key Part Number | 240-2399-2-ND |
4000 8000 12000 28000 52000 100000 |
.03300 .03100 .03000 .02800 .02600 .02300 |
Extended Price
132.00 248.00 360.00 784.00 1352.00 2300.00 |
| Manufacturer Part Number | HZ0805E601R-10 | |||
| Description | FERRITE 500MA 600 OHM 0805 SMD | |||
| Quantity Available | 128000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HZ0805E601R-10 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 500mA |
| Frequency | 100MHz |
| Impedance | 600 Ohm |
| Number of Lines | 1 |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Impedance @ Frequency | 600 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HZ0805E601R 10 HZ0805E601R10 240 2399 2 ND 24023992ND 240-2399-2 |
HZ0805E601R-10 Specification Sheet
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10 (240-2399-2-ND) - Filters
Related parts Filters :FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
RES 10K OHM 1/8W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/8w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KZCT-ND.
RES 10K OHM 1/8W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/8w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KZTR-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2207-2-ND.
RESISTOR 47 OHM 35W SMD DPAK - TDH35P47R0JE
Order 'resistor 47 ohm 35w smd dpak - TDH35P47R0JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TDH35P47R0JE-ND.
TRANS 600/ 600 OHM AUDIO - SP-70
Order 'trans 600/ 600 ohm audio - SP-70' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1155-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10437TR-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1709-2-ND.
CAP TANTALUM 470UF 6.3V 10% SMD - TAJD477K006RNJ
Order 'cap tantalum 470uf 6.3v 10% smd - TAJD477K006RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1741-2-ND.
CAP TANT LOESR 330UF 10V 10% SMD - TPSD337K010R0100
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1787-2-ND.
CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004RNJ
Order 'cap tantalum 1000uf 4.0v 10% smd - TAJE108K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2348-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
CAP TANT LOWESR 15UF 50V 10% SMD - TPSE156K050R0250
Order 'cap tant lowesr 15uf 50v 10% smd - TPSE156K050R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3112-2-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
Send this link via E-Mail
Help With This Screen
