FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-00
| Digi-Key Part Number | 240-2197-2-ND |
4000 |
.52400 |
Extended Price
2096.00 |
| Manufacturer Part Number | HR2220P601R-00 | |||
| Description | FERRITE CHIP POWER 600 OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HR2220P601R-00 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 4A |
| Frequency | 100MHz |
| Impedance | 600 Ohm |
| Number of Lines | 1 |
| Series | HR |
| Package / Case | 2220 (5750 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 25.00 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HR2220P601R 00 HR2220P601R00 240 2197 2 ND 24021972ND 240-2197-2 |
FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-00 (240-2197-2-ND)
Related parts:FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-00
Order 'ferrite chip power 600 ohm smd - HR2220P601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2197-1-ND.
FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-00
Order 'ferrite chip power 600 ohm smd - HR2220P601R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2197-2-ND.
FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-00
Order 'ferrite chip power 600 ohm smd - HR2220P601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2197-6-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0603J601R-00
Order 'ferrite chip power 600 ohm smd - MI0603J601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2198-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0603J601R-00
Order 'ferrite chip power 600 ohm smd - MI0603J601R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2198-2-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-00
Order 'ferrite chip power 600 ohm smd - MI0805K601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2202-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-00
Order 'ferrite chip power 600 ohm smd - MI0805K601R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2202-2-ND.
FERRITE CHIP POWER 600 OHM SMD - MI1206K601R-00
Order 'ferrite chip power 600 ohm smd - MI1206K601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2206-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI1206K601R-00
Order 'ferrite chip power 600 ohm smd - MI1206K601R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2206-2-ND.
FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-10
Order 'ferrite chip power 600 ohm smd - HR2220P601R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2432-1-ND.
FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-10
Order 'ferrite chip power 600 ohm smd - HR2220P601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2432-2-ND.
FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-10
Order 'ferrite chip power 600 ohm smd - HR2220P601R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2432-6-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-00
Order 'ferrite chip power 600 ohm smd - MI0805K601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2202-6-ND.
FERRITE CHIP POWER 600 OHM SMD - MI1206K601R-00
Order 'ferrite chip power 600 ohm smd - MI1206K601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2206-6-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1130-1-ND.
Send this link via E-Mail
Help With This Screen