FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00
| Digi-Key Part Number | 240-2196-1-ND |
10 50 100 250 500 1000 |
.13700 .11840 .10920 .09100 .08190 .07280 |
Extended Price
1.37 5.92 10.92 22.75 40.95 72.80 |
| Manufacturer Part Number | HI1206T161R-00 | |||
| Description | FERRITE CHIP POWER 160 OHM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HI1206T161R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 6A |
| Frequency | 100MHz |
| Impedance | 160 Ohm |
| Number of Lines | 1 |
| Series | HI |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 18.00 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI1206T161R 00 HI1206T161R00 240 2196 1 ND 24021961ND 240-2196-1 |
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00 (240-2196-1-ND)
Related parts:FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00
Order 'ferrite chip power 160 ohm smd - HI1206T161R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2196-1-ND.
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00
Order 'ferrite chip power 160 ohm smd - HI1206T161R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2196-6-ND.
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00
Order 'ferrite chip power 160 ohm smd - HI1206T161R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2196-2-ND.
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-10
Order 'ferrite chip power 160 ohm smd - HI1206T161R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2411-1-ND.
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-10
Order 'ferrite chip power 160 ohm smd - HI1206T161R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2411-6-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1130-1-ND.
FERRITE CHIP POWER 60 OHM SMD - HI0603P600R-00
Order 'ferrite chip power 60 ohm smd - HI0603P600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2193-1-ND.
FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-00
Order 'ferrite chip power 120 ohm smd - HI0805O121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2194-1-ND.
FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-00
Order 'ferrite chip power 600 ohm smd - HR2220P601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2197-1-ND.
FERRITE CHIP POWER 600 OHM SMD - HR2220P601R-00
Order 'ferrite chip power 600 ohm smd - HR2220P601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2197-6-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0603J601R-00
Order 'ferrite chip power 600 ohm smd - MI0603J601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2198-1-ND.
FERRITE CHIP POWER 7 OHM SMD - MI0805J070R-00
Order 'ferrite chip power 7 ohm smd - MI0805J070R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2200-1-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-00
Order 'ferrite chip power 26 ohm smd - MI0805K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2201-1-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-00
Order 'ferrite chip power 600 ohm smd - MI0805K601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2202-1-ND.
FERRITE CHIP POWER 300 OHM SMD - MI0805L301R-00
Order 'ferrite chip power 300 ohm smd - MI0805L301R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2203-1-ND.
Send this link via E-Mail
Help With This Screen