FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-00
| Digi-Key Part Number | 240-2194-2-ND |
20000 |
.05200 |
Extended Price
1040.00 |
| Manufacturer Part Number | HI0805O121R-00 | |||
| Description | FERRITE CHIP POWER 120 OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HI0805O121R-00 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 3.5A |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 1 |
| Series | HI |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 20.00 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI0805O121R 00 HI0805O121R00 240 2194 2 ND 24021942ND 240-2194-2 |
FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-00 (240-2194-2-ND)
Related parts:FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-00
Order 'ferrite chip power 120 ohm smd - HI0805O121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2194-1-ND.
FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-00
Order 'ferrite chip power 120 ohm smd - HI0805O121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2194-2-ND.
FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-00
Order 'ferrite chip power 120 ohm smd - HI0805O121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2194-6-ND.
FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-10
Order 'ferrite chip power 120 ohm smd - HI0805O121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2393-1-ND.
FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-10
Order 'ferrite chip power 120 ohm smd - HI0805O121R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2393-2-ND.
FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-10
Order 'ferrite chip power 120 ohm smd - HI0805O121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2393-6-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1130-1-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1130-2-ND.
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00
Order 'ferrite chip .4a 120 ohm smd - LI0402D121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1135-1-ND.
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00
Order 'ferrite chip .4a 120 ohm smd - LI0402D121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1135-2-ND.
FERRITE CHIP POWER 60 OHM SMD - HI0603P600R-00
Order 'ferrite chip power 60 ohm smd - HI0603P600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2193-1-ND.
FERRITE CHIP POWER 60 OHM SMD - HI0603P600R-00
Order 'ferrite chip power 60 ohm smd - HI0603P600R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2193-2-ND.
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00
Order 'ferrite chip power 160 ohm smd - HI1206T161R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2196-1-ND.
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00
Order 'ferrite chip power 160 ohm smd - HI1206T161R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2196-2-ND.
FERRITE CHIP POWER 160 OHM SMD - HI1206T161R-00
Order 'ferrite chip power 160 ohm smd - HI1206T161R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2196-6-ND.
Send this link via E-Mail
Help With This Screen