FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00
| Digi-Key Part Number | 240-1135-1-ND |
10 50 100 250 500 1000 |
.14700 .12740 .11760 .09800 .08820 .07840 |
Extended Price
1.47 6.37 11.76 24.50 44.10 78.40 |
| Manufacturer Part Number | LI0402D121R-00 | |||
| Description | FERRITE CHIP .4A 120 OHM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LI0402D121R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 400mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 1 |
| Series | LI |
| Package / Case | 0402 (1005 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LI0402D121R 00 LI0402D121R00 240 1135 1 ND 24011351ND 240-1135-1 |
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00 (240-1135-1-ND)
Related parts:FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00
Order 'ferrite chip .4a 120 ohm smd - LI0402D121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1135-1-ND.
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00
Order 'ferrite chip .4a 120 ohm smd - LI0402D121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1135-6-ND.
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-00
Order 'ferrite chip .4a 120 ohm smd - LI0402D121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1135-2-ND.
FERRITE CHIP 4A 120 OHM SMD - HI1206P121R-00
Order 'ferrite chip 4a 120 ohm smd - HI1206P121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2235-1-ND.
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-10
Order 'ferrite chip .4a 120 ohm smd - LI0402D121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2361-1-ND.
FERRITE CHIP 4A 120 OHM SMD - HI1206P121R-00
Order 'ferrite chip 4a 120 ohm smd - HI1206P121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2235-6-ND.
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-10
Order 'ferrite chip .4a 120 ohm smd - LI0402D121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2361-6-ND.
FERRITE CHIP POWER 120 OHM SMD - HI0805O121R-00
Order 'ferrite chip power 120 ohm smd - HI0805O121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2194-1-ND.
FERRITE CHIP SIGNAL 120 OHM SMD - LI1206H121R-00
Order 'ferrite chip signal 120 ohm smd - LI1206H121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2222-1-ND.
FERRITE CHIP 4A 120 OHM SMD - HI1206P121R-00
Order 'ferrite chip 4a 120 ohm smd - HI1206P121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2235-2-ND.
FERRITE CHIP 4A 550 OHM SMD - HI2220P551R-00
Order 'ferrite chip 4a 550 ohm smd - HI2220P551R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2236-1-ND.
FERRITE CHIP 4A 550 OHM SMD - HI2220P551R-00
Order 'ferrite chip 4a 550 ohm smd - HI2220P551R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2236-6-ND.
FERRITE CHIP 2.5A 120 OHM SMD - MI0603M121R-00
Order 'ferrite chip 2.5a 120 ohm smd - MI0603M121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2238-1-ND.
FERRITE CHIP .4A 120 OHM SMD - LI0402D121R-10
Order 'ferrite chip .4a 120 ohm smd - LI0402D121R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2361-2-ND.
FERRITE CHIP 4A 120 OHM SMD - HI1206P121R-10
Order 'ferrite chip 4a 120 ohm smd - HI1206P121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2410-1-ND.
Send this link via E-Mail
Help With This Screen