FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-00 - Filters
| Digi-Key Part Number | 240-1134-2-ND |
24000 |
.05660 |
Extended Price
1358.40 |
| Manufacturer Part Number | LI0402E600R-00 | |||
| Description | FERRITE CHIP .5A 60 OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LI0402E600R-00 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 500mA |
| Frequency | 100MHz |
| Impedance | 60 Ohm |
| Number of Lines | 1 |
| Series | LI |
| Package / Case | 0402 (1005 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LI0402E600R 00 LI0402E600R00 240 1134 2 ND 24011342ND 240-1134-2 |
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-00 (240-1134-2-ND) - Filters
Related parts Filters:FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-00
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1134-1-ND.
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-00
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1134-2-ND.
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-00
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1134-6-ND.
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-10
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2363-1-ND.
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-10
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2363-2-ND.
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-10
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2363-6-ND.
FERRITE CHIP POWER 60 OHM SMD - HI0603P600R-00
Order 'ferrite chip power 60 ohm smd - HI0603P600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2193-1-ND.
FERRITE CHIP POWER 60 OHM SMD - HI0603P600R-00
Order 'ferrite chip power 60 ohm smd - HI0603P600R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2193-2-ND.
FERRITE CHIP POWER 60 OHM SMD - HI0603P600R-00
Order 'ferrite chip power 60 ohm smd - HI0603P600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2193-6-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1027-1-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1027-2-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1130-1-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1130-2-ND.
FERRITE CHIP SIGNAL 30 OHM SMD - LI0402E300R-00
Order 'ferrite chip signal 30 ohm smd - LI0402E300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1133-1-ND.
FERRITE CHIP SIGNAL 30 OHM SMD - LI0402E300R-00
Order 'ferrite chip signal 30 ohm smd - LI0402E300R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1133-2-ND.
Send this link via E-Mail
Help With This Screen