Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ABS 2.54" X 2.54" X 1" - CU-3241

Digi-Key Part Number CU-3241-ND
Price Break
1
Unit Price
4.90000
Extended Price
4.90
Manufacturer Part NumberCU-3241
DescriptionBOX ABS 2.54" X 2.54" X 1"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCU-3241
VendorBUD Industries Inc.
CategoryBoxes, Enclosures, Racks
TypePlastic Box with Cover
ColorBlack
Length64.516 mm [Typ]
Height25.400 mm [Typ]
Width64.516 mm [Typ]
Weight45.3592 g [Nom]
ShapeSquare
FinishTextured
Flammability RatingUL 94-5VA
Fastening TypeScrew
MaterialPlastic
Mounting TypeDesktop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 3241
CU3241

CU-3241 Specification Sheet

Image of BOX ABS 2.54" X 2.54" X 1" - CU-3241

BOX ABS 2.54" X 2.54" X 1" - CU-3241 (CU-3241-ND)

Related parts:
BOX ABS 2.54" X 2.54" X 1" - CU-3241
 Order 'box abs 2.54" x 2.54" x 1" - CU-3241' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3241-ND.
BOX ABS TEXT TOP 8" X 5.25" X 3" - CU-3285
 Order 'box abs text top 8" x 5.25" x 3" - CU-3285' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3285-ND.
BOX ABS 4.1 X 2.23 X 2 BLACK - CU-793
 Order 'box abs 4.1 x 2.23 x 2 black - CU-793' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1167-ND.
BOX ABS 4.47" X 3.22" X 2" - CU-795
 Order 'box abs 4.47" x 3.22" x 2" - CU-795' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-795-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1554-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-BF
 Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-BF-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574
 Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-ND.
BOX ABS 2"X2"X1.50" BLK 1=10PCS - PB-1574-TF
 Order 'box abs 2"x2"x1.50" blk 1=10pcs - PB-1574-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1574-TF-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558
 Order 'box potting abs 2 x1.5 x1 black - PB-1558' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1173-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558-BF
 Order 'box potting abs 2 x1.5 x1 black - PB-1558-BF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1174-ND.
BOX POTTING ABS 2 X1.5 X1 BLACK - PB-1558-TF
 Order 'box potting abs 2 x1.5 x1 black - PB-1558-TF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1175-ND.
BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB
 Order 'box abs 2.54" x 2.54"x1" w/bkts - CU-3241-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3241-MB-ND.
BOX ABS 4.05" X 1.8" X 1" - CU-792
 Order 'box abs 4.05" x 1.8" x 1" - CU-792' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-792-ND.
BOX ABS 4.1" X 2.23" X 2" W/BKTS - CUR-793-MB
 Order 'box abs 4.1" x 2.23" x 2" w/bkts - CUR-793-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CUR-793-MB-ND.
BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793
 Order 'box abs 4.10" x 2.23" x 2" blk - CUR-793' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CUR-793-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ABS 2.36" X 3.94" X 7.48"GRY - PI-1910-LG Next: BOX ABS 2.54" X 2.54"X1" W/BKTS - CU-3241-MB