FERRITE 1.5A 120 OHM 1812 SMD - MI1812K121R-00
| Digi-Key Part Number | 240-1040-2-ND |
10000 |
.14400 |
Extended Price
1440.00 |
| Manufacturer Part Number | MI1812K121R-00 | |||
| Description | FERRITE 1.5A 120 OHM 1812 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MI1812K121R-00 |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 1.5A |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 1 |
| Series | MI |
| Package / Case | 1812 (4532 metric) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 55.00 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MI1812K121R 00 MI1812K121R00 240 1040 2 ND 24010402ND 240-1040-2 |
FERRITE 1.5A 120 OHM 1812 SMD - MI1812K121R-00 (240-1040-2-ND)
Related parts:FERRITE 1.5A 120 OHM 1812 SMD - MI1812K121R-00
Order 'ferrite 1.5a 120 ohm 1812 smd - MI1812K121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1040-1-ND.
FERRITE 1.5A 120 OHM 1812 SMD - MI1812K121R-00
Order 'ferrite 1.5a 120 ohm 1812 smd - MI1812K121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1040-2-ND.
FERRITE 1.5A 120 OHM 1812 SMD - MI1812K121R-00
Order 'ferrite 1.5a 120 ohm 1812 smd - MI1812K121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1040-6-ND.
FERRITE 400MA 120 OHM 1812 SMD - LI1812D121R-00
Order 'ferrite 400ma 120 ohm 1812 smd - LI1812D121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1033-1-ND.
FERRITE 400MA 120 OHM 1812 SMD - LI1812D121R-00
Order 'ferrite 400ma 120 ohm 1812 smd - LI1812D121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1033-2-ND.
FERRITE 1.5A 120 OHM 1812 SMD - MI1812K121R-10
Order 'ferrite 1.5a 120 ohm 1812 smd - MI1812K121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2422-1-ND.
FERRITE 1.5A 120 OHM 1812 SMD - MI1812K121R-10
Order 'ferrite 1.5a 120 ohm 1812 smd - MI1812K121R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2422-2-ND.
FERRITE 1.5A 120 OHM 1812 SMD - MI1812K121R-10
Order 'ferrite 1.5a 120 ohm 1812 smd - MI1812K121R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2422-6-ND.
FERRITE 6A 80 OHM 1812 SMD - HI1812T800R-00
Order 'ferrite 6a 80 ohm 1812 smd - HI1812T800R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1013-1-ND.
FERRITE 6A 80 OHM 1812 SMD - HI1812T800R-00
Order 'ferrite 6a 80 ohm 1812 smd - HI1812T800R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1013-2-ND.
FERRITE 6A 80 OHM 1812 SMD - HI1812T800R-00
Order 'ferrite 6a 80 ohm 1812 smd - HI1812T800R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1013-6-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-00
Order 'ferrite 800ma 120 ohm 0805 smd - LI0805H121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1041-1-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-00
Order 'ferrite 800ma 120 ohm 0805 smd - LI0805H121R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1041-2-ND.
FERRITE 5A 150 OHM 2220 SMD - HI2220R151R-00
Order 'ferrite 5a 150 ohm 2220 smd - HI2220R151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1121-1-ND.
FERRITE 5A 150 OHM 2220 SMD - HI2220R151R-00
Order 'ferrite 5a 150 ohm 2220 smd - HI2220R151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1121-2-ND.
Send this link via E-Mail
Help With This Screen