CAP CER DISC 82PF 1KV SL 5% RAD - CC45SL3AD820JYNN - Capacitors
82pF Ceramic Capacitor TDK Corporation Radial - Disc 1000V (1kV) CC45SL3AD820JYNN
| Digi-Key Part Number | 445-2784-ND |
5 10 100 1000 5000 10000 25000 |
.23800 .17500 .12500 .07000 .06500 .06250 .06000 |
Extended Price
1.19 1.75 12.50 70.00 325.00 625.00 1500.00 |
| Manufacturer Part Number | CC45SL3AD820JYNN | |||
| Description | CAP CER DISC 82PF 1KV SL 5% RAD | |||
| Quantity Available | 2395 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC45SL3AD820JYNN |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | SL |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | 20°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC45SL3AD820JYNN CC45SL3AD820JYNN 445 2784 ND 4452784ND 445-2784 |
CC45SL3AD820JYNN Specification Sheet
CAP CER DISC 82PF 1KV SL 5% RAD - CC45SL3AD820JYNN (445-2784-ND) - Capacitors
Related parts 82pF Ceramic Capacitor TDK Corporation Radial - Disc 1000V (1kV) CC45SL3AD820JYNNCAP CER DISC 82PF 1KV SL 5% RAD - CC45SL3AD820JYNN
Order 'cap cer disc 82pf 1kv sl 5% rad - CC45SL3AD820JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2784-ND.
CAP CER DISC 82PF 2KV SL 5% RAD - CC45SL3DD820JYNN
Order 'cap cer disc 82pf 2kv sl 5% rad - CC45SL3DD820JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2809-ND.
CAP CER DISC 82PF 3KV SL 5% RAD - CC45SL3FD820JYNN
Order 'cap cer disc 82pf 3kv sl 5% rad - CC45SL3FD820JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2832-ND.
CAP CER DISC 10PF 1KV SL 5% RAD - CC45SL3AD100JYNN
Order 'cap cer disc 10pf 1kv sl 5% rad - CC45SL3AD100JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2773-ND.
CAP CER DISC 12PF 1KV SL 5% RAD - CC45SL3AD120JYNN
Order 'cap cer disc 12pf 1kv sl 5% rad - CC45SL3AD120JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2774-ND.
CAP CER DISC 15PF 1KV SL 5% RAD - CC45SL3AD150JYNN
Order 'cap cer disc 15pf 1kv sl 5% rad - CC45SL3AD150JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2775-ND.
CAP CER DISC 18PF 1KV SL 5% RAD - CC45SL3AD180JYNN
Order 'cap cer disc 18pf 1kv sl 5% rad - CC45SL3AD180JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2776-ND.
CAP CER DISC 22PF 1KV SL 5% RAD - CC45SL3AD220JYNN
Order 'cap cer disc 22pf 1kv sl 5% rad - CC45SL3AD220JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2777-ND.
CAP CER DISC 27PF 1KV SL 5% RAD - CC45SL3AD270JYNN
Order 'cap cer disc 27pf 1kv sl 5% rad - CC45SL3AD270JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2778-ND.
CAP CER DISC 33PF 1KV SL 5% RAD - CC45SL3AD330JYNN
Order 'cap cer disc 33pf 1kv sl 5% rad - CC45SL3AD330JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2779-ND.
CAP CER DISC 39PF 1KV SL 5% RAD - CC45SL3AD390JYNN
Order 'cap cer disc 39pf 1kv sl 5% rad - CC45SL3AD390JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2780-ND.
CAP CER DISC 47PF 1KV SL 5% RAD - CC45SL3AD470JYNN
Order 'cap cer disc 47pf 1kv sl 5% rad - CC45SL3AD470JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2781-ND.
CAP CER DISC 56PF 1KV SL 5% RAD - CC45SL3AD560JYNN
Order 'cap cer disc 56pf 1kv sl 5% rad - CC45SL3AD560JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2782-ND.
CAP CER DISC 68PF 1KV SL 5% RAD - CC45SL3AD680JYNN
Order 'cap cer disc 68pf 1kv sl 5% rad - CC45SL3AD680JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2783-ND.
CAP CER DISC 100PF 1KV SL 5% RAD - CC45SL3AD101JYNN
Order 'cap cer disc 100pf 1kv sl 5% rad - CC45SL3AD101JYNN' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2785-ND.
Options for 82pF Ceramic Capacitor TDK Corporation Radial - Disc 1000V (1kV) CC45SL3AD820JYNN
Send this link via E-Mail
Help With This Screen
