FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
| Digi-Key Part Number | 240-1027-1-ND |
10 50 100 250 500 1000 |
.10300 .08940 .08250 .06876 .06188 .05500 |
Extended Price
1.03 4.47 8.25 17.19 30.94 55.00 |
| Manufacturer Part Number | MI1206K260R-00 | |||
| Description | FERRITE CHIP 1.5A 26 OHM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MI1206K260R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 1.5A |
| Frequency | 100MHz |
| Impedance | 26 Ohm |
| Number of Lines | 1 |
| Series | MI |
| Package / Case | 1206 (3216 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MI1206K260R 00 MI1206K260R00 240 1027 1 ND 24010271ND 240-1027-1 |
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00 (240-1027-1-ND)
Related parts:FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1027-1-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1027-2-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-00
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1027-6-ND.
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-00
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1134-1-ND.
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-00
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1134-2-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-00
Order 'ferrite chip power 26 ohm smd - MI0805K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2201-1-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-00
Order 'ferrite chip power 26 ohm smd - MI0805K260R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2201-2-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-10
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2403-1-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-10
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2403-2-ND.
FERRITE CHIP .5A 60 OHM SMD - LI0402E600R-00
Order 'ferrite chip .5a 60 ohm smd - LI0402E600R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1134-6-ND.
FERRITE CHIP POWER 26 OHM SMD - MI0805K260R-00
Order 'ferrite chip power 26 ohm smd - MI0805K260R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2201-6-ND.
FERRITE CHIP 1.5A 26 OHM SMD - MI1206K260R-10
Order 'ferrite chip 1.5a 26 ohm smd - MI1206K260R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2403-6-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1130-1-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1130-2-ND.
FERRITE CHIP SIGNAL 30 OHM SMD - LI0402E300R-00
Order 'ferrite chip signal 30 ohm smd - LI0402E300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1133-1-ND.
Send this link via E-Mail
Help With This Screen