FERRITE 800MA 150 OHM 0805 SMD - LI0805H151R-00
| Digi-Key Part Number | 240-1021-1-ND |
10 50 100 250 500 1000 |
.08000 .06960 .06420 .05352 .04816 .04280 |
Extended Price
0.80 3.48 6.42 13.38 24.08 42.80 |
| Manufacturer Part Number | LI0805H151R-00 | |||
| Description | FERRITE 800MA 150 OHM 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LI0805H151R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 800mA |
| Frequency | 100MHz |
| Impedance | 150 Ohm |
| Number of Lines | 1 |
| Series | LI |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LI0805H151R 00 LI0805H151R00 240 1021 1 ND 24010211ND 240-1021-1 |
FERRITE 800MA 150 OHM 0805 SMD - LI0805H151R-00 (240-1021-1-ND)
Related parts:FERRITE 800MA 150 OHM 0805 SMD - LI0805H151R-00
Order 'ferrite 800ma 150 ohm 0805 smd - LI0805H151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1021-1-ND.
FERRITE 800MA 150 OHM 0805 SMD - LI0805H151R-00
Order 'ferrite 800ma 150 ohm 0805 smd - LI0805H151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1021-6-ND.
FERRITE 800MA 150 OHM 0805 SMDSE - LI0805H151R-00
Order 'ferrite 800ma 150 ohm 0805 smdse - LI0805H151R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1021-2-ND.
FERRITE 800MA 40 OHM 0805 SMD - LI0805H400R-00
Order 'ferrite 800ma 40 ohm 0805 smd - LI0805H400R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1024-1-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-00
Order 'ferrite 800ma 120 ohm 0805 smd - LI0805H121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1041-1-ND.
FERRITE 800MA 150 OHM 0805 SMDSE - LI0805H151R-10
Order 'ferrite 800ma 150 ohm 0805 smdse - LI0805H151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2384-1-ND.
FERRITE 800MA 120 OHM 0805 SMD - LI0805H121R-00
Order 'ferrite 800ma 120 ohm 0805 smd - LI0805H121R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1041-6-ND.
FERRITE 800MA 150 OHM 0805 SMDSE - LI0805H151R-10
Order 'ferrite 800ma 150 ohm 0805 smdse - LI0805H151R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2384-6-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1007-1-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1018-1-ND.
FERRITE 800MA 40 OHM 0805 SMD - LI0805H400R-00
Order 'ferrite 800ma 40 ohm 0805 smd - LI0805H400R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1024-2-ND.
FERRITE 800MA 90 OHM 1206 SMD - LI1206H900R-00
Order 'ferrite 800ma 90 ohm 1206 smd - LI1206H900R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1026-1-ND.
FERRITE 300MA 150 OHM 1806 SMD - LI1806C151R-00
Order 'ferrite 300ma 150 ohm 1806 smd - LI1806C151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1030-1-ND.
FERRITE 300MA 150 OHM 1806 SMD - LI1806C151R-00
Order 'ferrite 300ma 150 ohm 1806 smd - LI1806C151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1030-6-ND.
FERRITE 1.5A 11 OHM 0805 SMD - MI0805K110R-00
Order 'ferrite 1.5a 11 ohm 0805 smd - MI0805K110R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1034-1-ND.
Send this link via E-Mail
Help With This Screen