FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
| Digi-Key Part Number | 240-1007-1-ND |
10 50 100 250 500 1000 |
.09800 .08520 .07860 .06552 .05896 .05240 |
Extended Price
0.98 4.26 7.86 16.38 29.48 52.40 |
| Manufacturer Part Number | HI0805Q310R-00 | |||
| Description | FERRITE 4.5A 31 OHM 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | HI0805Q310R-00 |
| Vendor | Steward (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 4.5A |
| Frequency | 100MHz |
| Impedance | 31 Ohm |
| Number of Lines | 1 |
| Series | HI |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 25.00 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HI0805Q310R 00 HI0805Q310R00 240 1007 1 ND 24010071ND 240-1007-1 |
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00 (240-1007-1-ND)
Related parts:FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1007-1-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1007-2-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-00
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1007-6-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2394-1-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2394-2-ND.
FERRITE 4.5A 31 OHM 0805 SMD - HI0805Q310R-10
Order 'ferrite 4.5a 31 ohm 0805 smd - HI0805Q310R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2394-6-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1018-1-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1018-2-ND.
FERRITE 800MA 150 OHM 0805 SMD - LI0805H151R-00
Order 'ferrite 800ma 150 ohm 0805 smd - LI0805H151R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1021-1-ND.
FERRITE 800MA 40 OHM 0805 SMD - LI0805H400R-00
Order 'ferrite 800ma 40 ohm 0805 smd - LI0805H400R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1024-1-ND.
FERRITE 800MA 40 OHM 0805 SMD - LI0805H400R-00
Order 'ferrite 800ma 40 ohm 0805 smd - LI0805H400R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1024-2-ND.
FERRITE 1.5A 11 OHM 0805 SMD - MI0805K110R-00
Order 'ferrite 1.5a 11 ohm 0805 smd - MI0805K110R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1034-1-ND.
FERRITE 1.5A 11 OHM 0805 SMD - MI0805K110R-00
Order 'ferrite 1.5a 11 ohm 0805 smd - MI0805K110R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1034-2-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
Order 'ferrite 1.5a 40 ohm 0805 smd - MI0805K400R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1035-1-ND.
FERRITE 1.5A 40 OHM 0805 SMD - MI0805K400R-00
Order 'ferrite 1.5a 40 ohm 0805 smd - MI0805K400R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1035-2-ND.
Send this link via E-Mail
Help With This Screen