FERRITE 10A 100 OHM SMD - 28F0121-1SR
| Digi-Key Part Number | 240-1001-2-ND |
15000 |
.08540 |
Extended Price
1281.00 |
| Manufacturer Part Number | 28F0121-1SR | |||
| Description | FERRITE 10A 100 OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 28F0121-1SR |
| Vendor | Steward |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 10A |
| Frequency | 100MHz |
| Impedance | 96 Ohm |
| Number of Lines | 1 |
| Series | 28F |
| Package / Case | 0.375" L x 0.120" W x 0.120" H (9.53mm x 3.05mm x 3.05mm) |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| DC Resistance (DCR) | 1.000 mOhm Max |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
28F0121 1SR 28F01211SR 240 1001 2 ND 24010012ND 240-1001-2 |
28F0121-1SR Specification Sheet
FERRITE 10A 100 OHM SMD - 28F0121-1SR (240-1001-2-ND)
Related parts:FERRITE 10A 100 OHM SMD - 28F0121-1SR
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1001-1-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1001-2-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR-10
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2436-1-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR-10
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2436-2-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1001-6-ND.
FERRITE 10A 100 OHM SMD - 28F0121-1SR-10
Order 'ferrite 10a 100 ohm smd - 28F0121-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2436-6-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1002-1-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1002-2-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR-10
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2435-1-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR-10
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2435-2-ND.
FERRITE 10A 115 OHMS SMD - 28F0181-1SR-10
Order 'ferrite 10a 115 ohms smd - 28F0181-1SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2511-1-ND.
FERRITE 10A 115 OHMS SMD - 28F0181-1SR-10
Order 'ferrite 10a 115 ohms smd - 28F0181-1SR-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2511-2-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1002-6-ND.
FERRITE 10A 48 OHM SMD - 28F0121-0SR-10
Order 'ferrite 10a 48 ohm smd - 28F0121-0SR-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2435-6-ND.
FERRITE 10A 100 OHM 3312 SMD - HI3312X101R-10
Order 'ferrite 10a 100 ohm 3312 smd - HI3312X101R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2498-1-ND.
Send this link via E-Mail
Help With This Screen