FILTER DSL DUAL-LINE DUAL-JACK - Z-D250P2J - Filters
| Digi-Key Part Number | 553-1187-ND |
1 25 50 100 1000 2500 5000 |
5.13000 3.32520 3.13500 3.04000 2.66000 2.51750 2.42250 |
Extended Price
5.13 83.13 156.75 304.00 2660.00 6293.75 12112.50 |
| Manufacturer Part Number | Z-D250P2J | |||
| Description | FILTER DSL DUAL-LINE DUAL-JACK | |||
| Quantity Available | 405 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z-D250P2J |
| Vendor | Pulse |
| Category | Filters |
| Mounting Type | In Line |
| Input Type | Dual-Line |
| Output Type | 1 Jack, Filtered/1 Jack, Unfiltered |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z D250P2J ZD250P2J 553 1187 ND 5531187ND 553-1187 |
Z-D250P2J Specification Sheet
FILTER DSL DUAL-LINE DUAL-JACK - Z-D250P2J (553-1187-ND) - Filters
Related parts Filters :FILTER DSL DUAL-LINE DUAL-JACK - Z-D250P2J
Order 'filter dsl dual-line dual-jack - Z-D250P2J' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1187-ND.
FILTER DSL DUAL-LINE WALL-MOUNT - Z-D250W
Order 'filter dsl dual-line wall-mount - Z-D250W' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1188-ND.
FILTER DSL ANSI DUAL-JACK WHITE - Z-330P2J2
Order 'filter dsl ansi dual-jack white - Z-330P2J2' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1495-ND.
FILTER DSL ANSI DUAL-JACK - Z-330P2J
Order 'filter dsl ansi dual-jack - Z-330P2J' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1185-ND.
FILTER DSL DUAL-JACK WHITE - Z-300TJ
Order 'filter dsl dual-jack white - Z-300TJ' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1426-ND.
FILTER DSL SINGLE-JACK - Z-230PJ
Order 'filter dsl single-jack - Z-230PJ' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1183-ND.
FILTER DSL ANSI WALLMOUNT - Z-330CW
Order 'filter dsl ansi wallmount - Z-330CW' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1186-ND.
FILTER 3-PHASE RFI DUAL 20A - 20AYT6C
Order 'filter 3-phase rfi dual 20a - 20AYT6C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 20AYT6C-ND.
FILTER 3-PHASE RFI DUAL 30A - 30AYT6C
Order 'filter 3-phase rfi dual 30a - 30AYT6C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 30AYT6C-ND.
FILTER 3-PHASE RFI DUAL 45A - 45AYT6C
Order 'filter 3-phase rfi dual 45a - 45AYT6C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 45AYT6C-ND.
FILTER 3-PHASE RFI DUAL 60A - 60AYT6C
Order 'filter 3-phase rfi dual 60a - 60AYT6C' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1730-ND.
FILTER RFI POWER LINE STUD 20A - 20EP6
Order 'filter rfi power line stud 20a - 20EP6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1827-ND.
FILTER RFI POWER LINE .250 3A - 3EP7M
Order 'filter rfi power line .250 3a - 3EP7M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3EP7M-ND.
FILTER RFI POWER LINE .250 3A - 3EP7
Order 'filter rfi power line .250 3a - 3EP7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3EP7-ND.
CONN JACK FAKRA RG-174/316 - FA2-NASJ-C01-0
Order 'conn jack fakra rg-174/316 - FA2-NASJ-C01-0' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1258-ND.
Send this link via E-Mail
Help With This Screen
