FILTER DSL ANSI WALLMOUNT - Z-330CW - Filters
| Digi-Key Part Number | 553-1186-ND |
1 25 50 100 1000 2500 5000 |
6.21000 3.82320 3.57900 3.38030 2.91249 2.77380 2.67651 |
Extended Price
6.21 95.58 178.95 338.03 2912.49 6934.50 13382.55 |
| Manufacturer Part Number | Z-330CW | |||
| Description | FILTER DSL ANSI WALLMOUNT | |||
| Quantity Available | 106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z-330CW |
| Vendor | Pulse |
| Category | Filters |
| Mounting Type | Wall Mount |
| Input Type | Single-Line |
| Output Type | 1 Jack, Filtered/1 Jack, Unfiltered |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z 330CW Z330CW 553 1186 ND 5531186ND 553-1186 |
Z-330CW Specification Sheet
FILTER DSL ANSI WALLMOUNT - Z-330CW (553-1186-ND) - Filters
Related parts Filters :FILTER DSL ANSI WALLMOUNT - Z-330CW
Order 'filter dsl ansi wallmount - Z-330CW' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1186-ND.
FILTER DSL ANSI DUAL-JACK - Z-330P2J
Order 'filter dsl ansi dual-jack - Z-330P2J' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1185-ND.
FILTER DSL ANSI DUAL-JACK WHITE - Z-330P2J2
Order 'filter dsl ansi dual-jack white - Z-330P2J2' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1495-ND.
FILTER DSL SINGLE-JACK - Z-230PJ
Order 'filter dsl single-jack - Z-230PJ' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1183-ND.
FILTER DSL DUAL-LINE DUAL-JACK - Z-D250P2J
Order 'filter dsl dual-line dual-jack - Z-D250P2J' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1187-ND.
FILTER DSL DUAL-LINE WALL-MOUNT - Z-D250W
Order 'filter dsl dual-line wall-mount - Z-D250W' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1188-ND.
FILTER DSL DUAL-JACK WHITE - Z-300TJ
Order 'filter dsl dual-jack white - Z-300TJ' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1426-ND.
COMPUTER PRIVACY FILTER 12.1" - PF12.1
Order 'computer privacy filter 12.1" - PF12.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5588-ND.
COMPUTER PRIVACY FILTER 12.1" W - PF12.1W
Order 'computer privacy filter 12.1" w - PF12.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5589-ND.
COMPUTER PRIVACY FILTER 13.3" - PF13.3
Order 'computer privacy filter 13.3" - PF13.3' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5590-ND.
COMPUTER PRIVACY FILTER 14.1" - PF14.1
Order 'computer privacy filter 14.1" - PF14.1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5591-ND.
COMPUTER PRIVACY FILTER 14.1" W - PF14.1W
Order 'computer privacy filter 14.1" w - PF14.1W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5592-ND.
COMPUTER PRIVACY FILTER 15.0" - PF15.0
Order 'computer privacy filter 15.0" - PF15.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5593-ND.
COMPUTER PRIVACY FILTER 15.4" W - PF15.4W
Order 'computer privacy filter 15.4" w - PF15.4W' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5594-ND.
COMPUTER PRIVACY FILTER 17.0" - PF17.0
Order 'computer privacy filter 17.0" - PF17.0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5595-ND.
Send this link via E-Mail
Help With This Screen
