COUPLER DIRECTIONAL 1747.5 MHZ - EHF-4CM1747 - Filters
| Digi-Key Part Number | P12043CT-ND |
1 10 50 100 |
1.07000 .99200 .86440 .81360 |
Extended Price
1.07 9.92 43.22 81.36 |
| Manufacturer Part Number | EHF-4CM1747 | |||
| Description | COUPLER DIRECTIONAL 1747.5 MHZ | |||
| Quantity Available | 239 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EHF-4CM1747 |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Frequency | 1.748GHz |
| Insertion Loss | 0.35dB |
| Coupling Factor | 14dB |
| Mounting Type | Surface Mount |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Series | EHF |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EHF 4CM1747 EHF4CM1747 P12043CT ND P12043CTND P12043CT |
EHF-4CM1747 Specification Sheet
COUPLER DIRECTIONAL 1747.5 MHZ - EHF-4CM1747 (P12043CT-ND) - Filters
Related parts Filters :COUPLER DIRECTIONAL 1747.5 MHZ - EHF-4CM1747
Order 'coupler directional 1747.5 mhz - EHF-4CM1747' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12043CT-ND.
COUPLER DIRECTIONAL 900 MHZ - EHF-2CM0900
Order 'coupler directional 900 mhz - EHF-2CM0900' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12042CT-ND.
COUPLER DIRECTIONAL 1747.5 MHZ - EHF-4CM1747
Order 'coupler directional 1747.5 mhz - EHF-4CM1747' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12043TR-ND.
COUPLER DIRECTIONAL 1810 MHZ - EHF-4CQ1810
Order 'coupler directional 1810 mhz - EHF-4CQ1810' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12044CT-ND.
COUPLER DIRECTIONAL 835 MHZ - EHF-4CT0835
Order 'coupler directional 835 mhz - EHF-4CT0835' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12045CT-ND.
COUPLER DIRECTIONAL 1900 MHZ - EHF-FD1542
Order 'coupler directional 1900 mhz - EHF-FD1542' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12046CT-ND.
COUPLER DIRECTIONAL 1900 MHZ - EHF-FD1548
Order 'coupler directional 1900 mhz - EHF-FD1548' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12047CT-ND.
COUPLER DIRECTIONAL 900 MHZ - EHF-FD1556
Order 'coupler directional 900 mhz - EHF-FD1556' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12048CT-ND.
COUPLER DIRECTIONAL DUAL BAND - EHF-FD1812D
Order 'coupler directional dual band - EHF-FD1812D' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12049CT-ND.
COUPLER DIRECTIONAL DUAL BAND - EHF-FD1824
Order 'coupler directional dual band - EHF-FD1824' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12050CT-ND.
COUPLER DIRECTIONAL WITH FILTER - EHF-FD1728
Order 'coupler directional with filter - EHF-FD1728' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12051CT-ND.
COUPLER DIRECTIONAL WITH FILTER - EHF-FD1729
Order 'coupler directional with filter - EHF-FD1729' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12052CT-ND.
POWER DIVIDER 1607-1685 MHZ - EHF-FD1495
Order 'power divider 1607-1685 mhz - EHF-FD1495' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12053CT-ND.
POWER DIVIDER 945-979 MHZ - EHF-FD1779
Order 'power divider 945-979 mhz - EHF-FD1779' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12054CT-ND.
DIRECTIONAL COUPLER 800MHZ 17DB - EHF-FD1540
Order 'directional coupler 800mhz 17db - EHF-FD1540' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10684CT-ND.
Send this link via E-Mail
Help With This Screen