DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805A1441BWTR
| Digi-Key Part Number | CP0805A1441BWTR-ND |
3000 |
.37500 |
Extended Price
1125.00 |
| Manufacturer Part Number | CP0805A1441BWTR | |||
| Description | DIRECTIONAL COUPLER 1441MHZ 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CP0805A1441BWTR |
| Vendor | AVX Corporation |
| Category | Filters |
| Frequency | 1.429GHz~1.453GHz |
| Insertion Loss | 0.35dB |
| Coupling Factor | 14.5dB |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Series | CP0805 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0805A1441BWTR CP0805A1441BWTR |
CP0805A1441BWTR Specification Sheet
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805A1441BWTR (CP0805A1441BWTR-ND)
Related parts :DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805A1441BWTR
Order 'directional coupler 1441mhz 0805 - CP0805A1441BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A1441BWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805A1441AWTR
Order 'directional coupler 1441mhz 0805 - CP0805A1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805A1441EWTR
Order 'directional coupler 1441mhz 0805 - CP0805A1441EWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A1441EWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805B1441AWTR
Order 'directional coupler 1441mhz 0805 - CP0805B1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805B1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805B1441CWTR
Order 'directional coupler 1441mhz 0805 - CP0805B1441CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805B1441CWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0402 - CP0402A1441ALTR
Order 'directional coupler 1441mhz 0402 - CP0402A1441ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1441ALTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441AWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441BWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441BWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441CLTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441CLTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441CWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441CWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441DWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441DWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603B1441CWTR
Order 'directional coupler 1441mhz 0603 - CP0603B1441CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B1441CWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603D1441AWTR
Order 'directional coupler 1441mhz 0603 - CP0603D1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603D1441AWTR-ND.
DIRECTIONAL COUPLER 464MHZ 0805 - CP0805A0464EWTR
Order 'directional coupler 464mhz 0805 - CP0805A0464EWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A0464EWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0805 - CP0805A0836AWTR
Order 'directional coupler 836mhz 0805 - CP0805A0836AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A0836AWTR-ND.
Send this link via E-Mail
Help With This Screen