DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603B2442CWTR - RF and RFID
| Digi-Key Part Number | CP0603B2442CWTR-ND |
3000 |
.25500 |
Extended Price
765.00 |
| Manufacturer Part Number | CP0603B2442CWTR | |||
| Description | DIRECTIONAL COUPLER 2442MHZ 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CP0603B2442CWTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 2.4GHz~2.484GHz |
| Insertion Loss | 0.35dB |
| Coupling Factor | 18 ± 1dB |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | Wireless LAN |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | -32dB |
| Return Loss | -23dB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0603B2442CWTR CP0603B2442CWTR |
CP0603B2442CWTR Specification Sheet
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603B2442CWTR (CP0603B2442CWTR-ND) - RF and RFID
Related parts RF and RFID :DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603B2442CWTR
Order 'directional coupler 2442mhz 0603 - CP0603B2442CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B2442CWTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442ALTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442ALTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442AWTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442AWTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442BLTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442BLTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442BNTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442BNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442BNTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442BWTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442BWTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442CLTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442CLTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442CWTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442CWTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442DNTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442DNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442DNTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442DWTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442DWTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442FLTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442FLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442FLTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442FNTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442FNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442FNTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603A2442GNTR
Order 'directional coupler 2442mhz 0603 - CP0603A2442GNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A2442GNTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603B2442AWTR
Order 'directional coupler 2442mhz 0603 - CP0603B2442AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B2442AWTR-ND.
DIRECTIONAL COUPLER 2442MHZ 0603 - CP0603B2442BWTR
Order 'directional coupler 2442mhz 0603 - CP0603B2442BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B2442BWTR-ND.
Send this link via E-Mail
Help With This Screen
