DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603B1960CWTR
AVX Corporation 1.93GHz ~ 1.99GHz Rf Directional Coupler CP0603B1960CWTR
| Digi-Key Part Number | CP0603B1960CWTR-ND |
3000 |
.25500 |
Extended Price
765.00 |
| Manufacturer Part Number | CP0603B1960CWTR | |||
| Description | DIRECTIONAL COUPLER 1960MHZ 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for AVX Corporation 1.93GHz ~ 1.99GHz Rf Directional Coupler CP0603B1960CWTR
| Technical/Catalog Information | CP0603B1960CWTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 1.93GHz ~ 1.99GHz |
| Insertion Loss | 0.25dB |
| Coupling Factor | 19.5 ± 1dB |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | PCS |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | -36dB |
| Return Loss | -26dB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0603B1960CWTR CP0603B1960CWTR |
CP0603B1960CWTR Specification Sheet
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603B1960CWTR (CP0603B1960CWTR-ND)
Related parts AVX Corporation 1.93GHz ~ 1.99GHz Rf Directional Coupler CP0603B1960CWTRDIRECTIONAL COUPLER 1960MHZ 0603 - CP0603B1960CWTR
Order 'directional coupler 1960mhz 0603 - CP0603B1960CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B1960CWTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0402 - CP0402A1960ALTR
Order 'directional coupler 1960mhz 0402 - CP0402A1960ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1960ALTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0402 - CP0402A1960CNTR
Order 'directional coupler 1960mhz 0402 - CP0402A1960CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1960CNTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0402 - CP0402A1960DLTR
Order 'directional coupler 1960mhz 0402 - CP0402A1960DLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1960DLTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0402 - CP0402A1960ELTR
Order 'directional coupler 1960mhz 0402 - CP0402A1960ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1960ELTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960ALTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960ALTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960AWTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960AWTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960BLTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960BLTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960BNTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960BNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960BNTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960BWTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960BWTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960CWTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960CWTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960DNTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960DNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960DNTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960DWTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960DWTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960ELTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960ELTR-ND.
DIRECTIONAL COUPLER 1960MHZ 0603 - CP0603A1960ENTR
Order 'directional coupler 1960mhz 0603 - CP0603A1960ENTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1960ENTR-ND.
Options for AVX Corporation 1.93GHz ~ 1.99GHz Rf Directional Coupler CP0603B1960CWTR
Send this link via E-Mail
Help With This Screen
