DIRECTIONAL COUPLER 19.5DB 0603 - CP0603B1950CW - RF and RFID
AVX Corporation 1.95GHz Rf Directional Coupler CP0603B1950CW
| Digi-Key Part Number | CP0603B1950CW-ND |
3000 |
.36000 |
Extended Price
1080.00 |
| Manufacturer Part Number | CP0603B1950CW | |||
| Description | DIRECTIONAL COUPLER 19.5DB 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP0603B1950CW |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 1.95GHz |
| Insertion Loss | - |
| Coupling Factor | - |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | - |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | - |
| Return Loss | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP0603B1950CW CP0603B1950CW |
CP0603B1950CW Specification Sheet
DIRECTIONAL COUPLER 19.5DB 0603 - CP0603B1950CW (CP0603B1950CW-ND) - RF and RFID
Related parts AVX Corporation 1.95GHz Rf Directional Coupler CP0603B1950CWDIRECTIONAL COUPLER 19.5DB 0603 - CP0603B1950CW
Order 'directional coupler 19.5db 0603 - CP0603B1950CW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B1950CW-ND.
DIRECTIONAL COUPLER 450MHZ 0402 - CP0402A0450ALTR
Order 'directional coupler 450mhz 0402 - CP0402A0450ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0450ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836ALTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836ANTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ANTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836BLTR
Order 'directional coupler 836mhz 0402 - CP0402A0836BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836BLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836BNTR
Order 'directional coupler 836mhz 0402 - CP0402A0836BNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836BNTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836CLTR
Order 'directional coupler 836mhz 0402 - CP0402A0836CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836CLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836CNTR
Order 'directional coupler 836mhz 0402 - CP0402A0836CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836CNTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836ELTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ELTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836ENTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ENTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ENTR-ND.
DIRECTIONAL COUPLER 881MHZ 0402 - CP0402A0881ALTR
Order 'directional coupler 881mhz 0402 - CP0402A0881ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0881ALTR-ND.
DIRECTIONAL COUPLER 881MHZ 0402 - CP0402A0881ANTR
Order 'directional coupler 881mhz 0402 - CP0402A0881ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0881ANTR-ND.
DIRECTIONAL COUPLER 902MHZ 0402 - CP0402A0902ALTR
Order 'directional coupler 902mhz 0402 - CP0402A0902ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0902ALTR-ND.
DIRECTIONAL COUPLER 902MHZ 0402 - CP0402A0942ALTR
Order 'directional coupler 902mhz 0402 - CP0402A0942ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942ALTR-ND.
DIRECTIONAL COUPLER 902MHZ 0402 - CP0402A0942BLTR
Order 'directional coupler 902mhz 0402 - CP0402A0942BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942BLTR-ND.
Options for AVX Corporation 1.95GHz Rf Directional Coupler CP0603B1950CW
Send this link via E-Mail
Help With This Screen
