DIRECTIONAL COUPLER 3500MHZ 0603 - CP0603A3500MNTR
| Digi-Key Part Number | CP0603A3500MNTR-ND |
3000 |
.24000 |
Extended Price
720.00 |
| Manufacturer Part Number | CP0603A3500MNTR | |||
| Description | DIRECTIONAL COUPLER 3500MHZ 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP0603A3500MNTR |
| Vendor | AVX Corporation |
| Category | Filters |
| Frequency | * |
| Insertion Loss | * |
| Coupling Factor | * |
| Mounting Type | * |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP0603A3500MNTR CP0603A3500MNTR |
CP0603A3500MNTR Specification Sheet
DIRECTIONAL COUPLER 3500MHZ 0603 - CP0603A3500MNTR (CP0603A3500MNTR-ND)
Related parts:DIRECTIONAL COUPLER 3500MHZ 0603 - CP0603A3500MNTR
Order 'directional coupler 3500mhz 0603 - CP0603A3500MNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A3500MNTR-ND.
DIRECTIONAL COUPLER 3500MHZ 0603 - CP0603A3500GLTR
Order 'directional coupler 3500mhz 0603 - CP0603A3500GLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A3500GLTR-ND.
DIRECTIONAL COUPLER 3500MHZ 0402 - CP0402A3500ELTR
Order 'directional coupler 3500mhz 0402 - CP0402A3500ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A3500ELTR-ND.
DIRECTIONAL COUPLER 3500MHZ 0402 - CP0402A3500FLTR
Order 'directional coupler 3500mhz 0402 - CP0402A3500FLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A3500FLTR-ND.
DIRECTIONAL COUPLER 450MHZ 0603 - CP0603A0450CLTR
Order 'directional coupler 450mhz 0603 - CP0603A0450CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0450CLTR-ND.
DIRECTIONAL COUPLER 460MHZ 0603 - CP0603A0460AWTR
Order 'directional coupler 460mhz 0603 - CP0603A0460AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0460AWTR-ND.
DIRECTIONAL COUPLER 460MHZ 0603 - CP0603A0460HLTR
Order 'directional coupler 460mhz 0603 - CP0603A0460HLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0460HLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836ALTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836ANTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ANTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836AWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836AWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836BWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836BWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CLTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CNTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CNTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836DWTR\500
Order 'directional coupler 836mhz 0603 - CP0603A0836DWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836DWTR\500-ND.
Send this link via E-Mail
Help With This Screen