CAP CER DISC 3300PF 2KV 10% RAD - CK45-R3DD332K-NR
| Digi-Key Part Number | 445-2752-ND |
5 10 100 1000 5000 10000 25000 |
.57000 .42000 .30000 .16800 .15600 .15000 .14400 |
Extended Price
2.85 4.20 30.00 168.00 780.00 1500.00 3600.00 |
| Manufacturer Part Number | CK45-R3DD332K-NR | |||
| Description | CAP CER DISC 3300PF 2KV 10% RAD | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CK45-R3DD332K-NR |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -25°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CK45 R3DD332K NR CK45R3DD332KNR 445 2752 ND 4452752ND 445-2752 |
CK45-R3DD332K-NR Specification Sheet
CAP CER DISC 3300PF 2KV 10% RAD - CK45-R3DD332K-NR (445-2752-ND)
Related parts :CAP CER DISC 3300PF 2KV 10% RAD - CK45-R3DD332K-NR
Order 'cap cer disc 3300pf 2kv 10% rad - CK45-R3DD332K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2752-ND.
CAP CER DISC 3300PF 1KV 10% RAD - CK45-R3AD332K-NR
Order 'cap cer disc 3300pf 1kv 10% rad - CK45-R3AD332K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2731-ND.
CAP CER DISC 100PF 2KV 10% RAD - CK45-R3DD101K-NR
Order 'cap cer disc 100pf 2kv 10% rad - CK45-R3DD101K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2734-ND.
CAP CER DISC 120PF 2KV 10% RAD - CK45-R3DD121K-NR
Order 'cap cer disc 120pf 2kv 10% rad - CK45-R3DD121K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2735-ND.
CAP CER DISC 150PF 2KV 10% RAD - CK45-R3DD151K-NR
Order 'cap cer disc 150pf 2kv 10% rad - CK45-R3DD151K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2736-ND.
CAP CER DISC 180PF 2KV 10% RAD - CK45-R3DD181K-NR
Order 'cap cer disc 180pf 2kv 10% rad - CK45-R3DD181K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2737-ND.
CAP CER DISC 220PF 2KV 10% RAD - CK45-R3DD221K-NR
Order 'cap cer disc 220pf 2kv 10% rad - CK45-R3DD221K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2738-ND.
CAP CER DISC 270PF 2KV 10% RAD - CK45-R3DD271K-NR
Order 'cap cer disc 270pf 2kv 10% rad - CK45-R3DD271K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2739-ND.
CAP CER DISC 330PF 2KV 10% RAD - CK45-R3DD331K-NR
Order 'cap cer disc 330pf 2kv 10% rad - CK45-R3DD331K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2740-ND.
CAP CER DISC 390PF 2KV 10% RAD - CK45-R3DD391K-NR
Order 'cap cer disc 390pf 2kv 10% rad - CK45-R3DD391K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2741-ND.
CAP CER DISC 470PF 2KV 10% RAD - CK45-R3DD471K-NR
Order 'cap cer disc 470pf 2kv 10% rad - CK45-R3DD471K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2742-ND.
CAP CER DISC 560PF 2KV 10% RAD - CK45-R3DD561K-NR
Order 'cap cer disc 560pf 2kv 10% rad - CK45-R3DD561K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2743-ND.
CAP CER DISC 680PF 2KV 10% RAD - CK45-R3DD681K-NR
Order 'cap cer disc 680pf 2kv 10% rad - CK45-R3DD681K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2744-ND.
CAP CER DISC 820PF 2KV 10% RAD - CK45-R3DD821K-NR
Order 'cap cer disc 820pf 2kv 10% rad - CK45-R3DD821K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2745-ND.
CAP CER DISC 1000PF 2KV 10% RAD - CK45-R3DD102K-NR
Order 'cap cer disc 1000pf 2kv 10% rad - CK45-R3DD102K-NR' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2746-ND.
Send this link via E-Mail
Help With This Screen