DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441AWTR - RF and RFID
| Digi-Key Part Number | CP0603A1441AWTR-ND |
3000 |
.25500 |
Extended Price
765.00 |
| Manufacturer Part Number | CP0603A1441AWTR | |||
| Description | DIRECTIONAL COUPLER 1441MHZ 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CP0603A1441AWTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 1.429GHz~1.453GHz |
| Insertion Loss | 0.4dB |
| Coupling Factor | 14dB |
| Mounting Type | Surface Mount |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0603A1441AWTR CP0603A1441AWTR |
CP0603A1441AWTR Specification Sheet
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441AWTR (CP0603A1441AWTR-ND) - RF and RFID
Related parts RF and RFID:DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441AWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441BWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441BWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441CLTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441CLTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441CWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441CWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441DWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441DWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603B1441CWTR
Order 'directional coupler 1441mhz 0603 - CP0603B1441CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B1441CWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603D1441AWTR
Order 'directional coupler 1441mhz 0603 - CP0603D1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603D1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0402 - CP0402A1441ALTR
Order 'directional coupler 1441mhz 0402 - CP0402A1441ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1441ALTR-ND.
DIRECTIONAL COUPLER 450MHZ 0603 - CP0603A0450CLTR
Order 'directional coupler 450mhz 0603 - CP0603A0450CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0450CLTR-ND.
DIRECTIONAL COUPLER 460MHZ 0603 - CP0603A0460AWTR
Order 'directional coupler 460mhz 0603 - CP0603A0460AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0460AWTR-ND.
DIRECTIONAL COUPLER 460MHZ 0603 - CP0603A0460HLTR
Order 'directional coupler 460mhz 0603 - CP0603A0460HLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0460HLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836ALTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836ANTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ANTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836AWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836AWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836BWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836BWTR-ND.
Send this link via E-Mail
Help With This Screen