DIRECTIONAL COUPLER 942MHZ 0603 - CP0603A0942ALTR
AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0603A0942ALTR
| Digi-Key Part Number | CP0603A0942ALTR-ND |
3000 |
.24000 |
Extended Price
720.00 |
| Manufacturer Part Number | CP0603A0942ALTR | |||
| Description | DIRECTIONAL COUPLER 942MHZ 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0603A0942ALTR
| Technical/Catalog Information | CP0603A0942ALTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 925MHz ~ 960MHz |
| Insertion Loss | 0.25dB |
| Coupling Factor | 19dB |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | E-GSM |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | -43dB |
| Return Loss | 27dB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0603A0942ALTR CP0603A0942ALTR |
CP0603A0942ALTR Specification Sheet
DIRECTIONAL COUPLER 942MHZ 0603 - CP0603A0942ALTR (CP0603A0942ALTR-ND)
Related parts AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0603A0942ALTRDIRECTIONAL COUPLER 942MHZ 0603 - CP0603A0942ALTR
Order 'directional coupler 942mhz 0603 - CP0603A0942ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0942ALTR-ND.
DIRECTIONAL COUPLER 942MHZ 0603 - CP0603A0942AWTR
Order 'directional coupler 942mhz 0603 - CP0603A0942AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0942AWTR-ND.
DIRECTIONAL COUPLER 942MHZ 0603 - CP0603A0942DLTR
Order 'directional coupler 942mhz 0603 - CP0603A0942DLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0942DLTR-ND.
DIRECTIONAL COUPLER 942MHZ 0603 - CP0603A0942DWTR
Order 'directional coupler 942mhz 0603 - CP0603A0942DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0942DWTR-ND.
DIRECTIONAL COUPLER 942MHZ 0603 - CP0603A0942ELTR
Order 'directional coupler 942mhz 0603 - CP0603A0942ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0942ELTR-ND.
DIRECTIONAL COUPLER 942MHZ 0603 - CP0603B0942CWTR
Order 'directional coupler 942mhz 0603 - CP0603B0942CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B0942CWTR-ND.
DIRECTIONAL COUPLER 942MHZ 0603 - CP0603D0942AWTR
Order 'directional coupler 942mhz 0603 - CP0603D0942AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603D0942AWTR-ND.
DIRECTIONAL COUPLER 450MHZ 0603 - CP0603A0450CLTR
Order 'directional coupler 450mhz 0603 - CP0603A0450CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0450CLTR-ND.
DIRECTIONAL COUPLER 460MHZ 0603 - CP0603A0460AWTR
Order 'directional coupler 460mhz 0603 - CP0603A0460AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0460AWTR-ND.
DIRECTIONAL COUPLER 460MHZ 0603 - CP0603A0460HLTR
Order 'directional coupler 460mhz 0603 - CP0603A0460HLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0460HLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836ALTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836ANTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ANTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836AWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836AWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836BWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836BWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CLTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CLTR-ND.
Options for AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0603A0942ALTR
Send this link via E-Mail
Help With This Screen
