DIRECTIONAL COUPLER 915MHZ 0603 - CP0603A0915HLTR - RF and RFID
AVX Corporation 915MHz Rf Directional Coupler CP0603A0915HLTR
| Digi-Key Part Number | CP0603A0915HLTR-ND |
3000 |
.24000 |
Extended Price
720.00 |
| Manufacturer Part Number | CP0603A0915HLTR | |||
| Description | DIRECTIONAL COUPLER 915MHZ 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for AVX Corporation 915MHz Rf Directional Coupler CP0603A0915HLTR
| Technical/Catalog Information | CP0603A0915HLTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 915MHz |
| Insertion Loss | - |
| Coupling Factor | - |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | - |
| Power - Max | 3W |
| Coupler Type | - |
| Isolation | - |
| Return Loss | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0603A0915HLTR CP0603A0915HLTR |
CP0603A0915HLTR Specification Sheet
DIRECTIONAL COUPLER 915MHZ 0603 - CP0603A0915HLTR (CP0603A0915HLTR-ND) - RF and RFID
Related parts AVX Corporation 915MHz Rf Directional Coupler CP0603A0915HLTRDIRECTIONAL COUPLER 915MHZ 0603 - CP0603A0915HLTR
Order 'directional coupler 915mhz 0603 - CP0603A0915HLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0915HLTR-ND.
DIRECTIONAL COUPLER 915MHZ 0603 - CP0603A0915CLTR
Order 'directional coupler 915mhz 0603 - CP0603A0915CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0915CLTR-ND.
DIRECTIONAL COUPLER 897MHZ 0603 - CP0603A0897DWTR
Order 'directional coupler 897mhz 0603 - CP0603A0897DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0897DWTR-ND.
DIRECTIONAL COUPLER 897MHZ 0603 - CP0603A0897MLTR
Order 'directional coupler 897mhz 0603 - CP0603A0897MLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0897MLTR-ND.
DIRECTIONAL COUPLER 897MHZ 0603 - CP0603A0897MNTR
Order 'directional coupler 897mhz 0603 - CP0603A0897MNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0897MNTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902ALTR
Order 'directional coupler 902mhz 0603 - CP0603A0902ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902ALTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902AWTR
Order 'directional coupler 902mhz 0603 - CP0603A0902AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902AWTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902BWTR
Order 'directional coupler 902mhz 0603 - CP0603A0902BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902BWTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902CLTR
Order 'directional coupler 902mhz 0603 - CP0603A0902CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902CLTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902CNTR
Order 'directional coupler 902mhz 0603 - CP0603A0902CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902CNTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902CWTR
Order 'directional coupler 902mhz 0603 - CP0603A0902CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902CWTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902DNTR
Order 'directional coupler 902mhz 0603 - CP0603A0902DNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902DNTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902ELTR\500
Order 'directional coupler 902mhz 0603 - CP0603A0902ELTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902ELTR\500-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902ELTR
Order 'directional coupler 902mhz 0603 - CP0603A0902ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902ELTR-ND.
DIRECTIONAL COUPLER 902MHZ 0603 - CP0603A0902HNTR
Order 'directional coupler 902mhz 0603 - CP0603A0902HNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902HNTR-ND.
Options for AVX Corporation 915MHz Rf Directional Coupler CP0603A0915HLTR
Send this link via E-Mail
Help With This Screen
