AVX Corporation 880MHz Rf Directional Coupler CP0603A0880CLTR
DIRECTIONAL COUPLER 880MHZ 0603 - CP0603A0880CLTR
| Digi-Key Part Number | CP0603A0880CLTR-ND |
3000 |
.24000 |
Extended Price
720.00 |
| Manufacturer Part Number | CP0603A0880CLTR | |||
| Description | DIRECTIONAL COUPLER 880MHZ 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for AVX Corporation 880MHz Rf Directional Coupler CP0603A0880CLTR
| Technical/Catalog Information | CP0603A0880CLTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 880MHz |
| Insertion Loss | - |
| Coupling Factor | - |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | - |
| Power - Max | 3W |
| Coupler Type | - |
| Isolation | - |
| Return Loss | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0603A0880CLTR CP0603A0880CLTR |
CP0603A0880CLTR Specification Sheet
DIRECTIONAL COUPLER 880MHZ 0603 - CP0603A0880CLTR (CP0603A0880CLTR-ND)
Related parts AVX Corporation 880MHz Rf Directional Coupler CP0603A0880CLTRAVX Corporation 880MHz Rf Directional Coupler CP0603A0880CLTR
Order 'directional coupler 880mhz 0603 - CP0603A0880CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0880CLTR-ND.
AVX Corporation 880MHz Rf Directional Coupler CP0603D0880AWTR
Order 'directional coupler 880mhz 0603 - CP0603D0880AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603D0880AWTR-ND.
AVX Corporation 880MHz ~ 915MHz Rf Directional Coupler CP0603A0897DWTR
Order 'directional coupler 897mhz 0603 - CP0603A0897DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0897DWTR-ND.
AVX Corporation 880MHz ~ 915MHz Rf Directional Coupler CP0603A0897MLTR
Order 'directional coupler 897mhz 0603 - CP0603A0897MLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0897MLTR-ND.
AVX Corporation 880MHz ~ 915MHz Rf Directional Coupler CP0603A0897MNTR
Order 'directional coupler 897mhz 0603 - CP0603A0897MNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0897MNTR-ND.
AVX Corporation 880MHz ~ 915MHz Rf Directional Coupler CP0603D0897AWTR
Order 'directional coupler 897mhz 0603 - CP0603D0897AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603D0897AWTR-ND.
AVX Corporation 450MHz Rf Directional Coupler CP0603A0450CLTR
Order 'directional coupler 450mhz 0603 - CP0603A0450CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0450CLTR-ND.
AVX Corporation 460MHz Rf Directional Coupler CP0603A0460AWTR
Order 'directional coupler 460mhz 0603 - CP0603A0460AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0460AWTR-ND.
AVX Corporation 460MHz Rf Directional Coupler CP0603A0460HLTR
Order 'directional coupler 460mhz 0603 - CP0603A0460HLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0460HLTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0603A0836ALTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ALTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0603A0836ANTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ANTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0603A0836AWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836AWTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0603A0836BWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836BWTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0603A0836CLTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CLTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0603A0836CNTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CNTR-ND.
Options for AVX Corporation 880MHz Rf Directional Coupler CP0603A0880CLTR
Send this link via E-Mail
Help With This Screen
