DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CLTR
| Digi-Key Part Number | CP0603A0836CLTR-ND |
3000 |
.24000 |
Extended Price
720.00 |
| Manufacturer Part Number | CP0603A0836CLTR | |||
| Description | DIRECTIONAL COUPLER 836MHZ 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CP0603A0836CLTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 824MHz ~ 849MHz |
| Insertion Loss | 0.35dB |
| Coupling Factor | 15.2dB |
| Mounting Type | Surface Mount |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0603A0836CLTR CP0603A0836CLTR |
CP0603A0836CLTR Specification Sheet
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CLTR (CP0603A0836CLTR-ND)
Related parts :DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CLTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836ALTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836ANTR
Order 'directional coupler 836mhz 0603 - CP0603A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836ANTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836AWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836AWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836BWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836BWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CNTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CNTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836CWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836CWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836DWTR\500
Order 'directional coupler 836mhz 0603 - CP0603A0836DWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836DWTR\500-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836DWTR
Order 'directional coupler 836mhz 0603 - CP0603A0836DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836DWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836HLTR
Order 'directional coupler 836mhz 0603 - CP0603A0836HLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836HLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836HNTR
Order 'directional coupler 836mhz 0603 - CP0603A0836HNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836HNTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603A0836MLTR
Order 'directional coupler 836mhz 0603 - CP0603A0836MLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0836MLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603B0836AWTR
Order 'directional coupler 836mhz 0603 - CP0603B0836AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B0836AWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603B0836BWTR
Order 'directional coupler 836mhz 0603 - CP0603B0836BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B0836BWTR-ND.
DIRECTIONAL COUPLER 836MHZ 0603 - CP0603B0836CWTR
Order 'directional coupler 836mhz 0603 - CP0603B0836CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B0836CWTR-ND.
Send this link via E-Mail
Help With This Screen