DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880ANTR - RF and RFID
AVX Corporation 1.85GHz ~ 1.91GHz Rf Directional Coupler CP0402A1880ANTR
| Digi-Key Part Number | CP0402A1880ANTR-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | CP0402A1880ANTR | |||
| Description | DIRECTIONAL COUPLER 1880MHZ 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP0402A1880ANTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 1.85GHz ~ 1.91GHz |
| Insertion Loss | 0.5dB |
| Coupling Factor | 12.3dB |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | PCS |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | -35dB |
| Return Loss | 25dB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP0402A1880ANTR CP0402A1880ANTR |
CP0402A1880ANTR Specification Sheet
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880ANTR (CP0402A1880ANTR-ND) - RF and RFID
Related parts AVX Corporation 1.85GHz ~ 1.91GHz Rf Directional Coupler CP0402A1880ANTRDIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880ANTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880ANTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880ALTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880ALTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880BLTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880BLTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880BNTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880BNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880BNTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880CLTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880CLTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880CNTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880CNTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880DLTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880DLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880DLTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880DNTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880DNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880DNTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880ELTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880ELTR-ND.
DIRECTIONAL COUPLER 1880MHZ 0402 - CP0402A1880ENTR
Order 'directional coupler 1880mhz 0402 - CP0402A1880ENTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1880ENTR-ND.
DIRECTIONAL COUPLER 450MHZ 0402 - CP0402A0450ALTR
Order 'directional coupler 450mhz 0402 - CP0402A0450ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0450ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836ALTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836ANTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ANTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836BLTR
Order 'directional coupler 836mhz 0402 - CP0402A0836BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836BLTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836BNTR
Order 'directional coupler 836mhz 0402 - CP0402A0836BNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836BNTR-ND.
Options for AVX Corporation 1.85GHz ~ 1.91GHz Rf Directional Coupler CP0402A1880ANTR
Send this link via E-Mail
Help With This Screen
