DIRECTIONAL COUPLER 1441MHZ 0402 - CP0402A1441ALTR - RF and RFID
| Digi-Key Part Number | CP0402A1441ALTR-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | CP0402A1441ALTR | |||
| Description | DIRECTIONAL COUPLER 1441MHZ 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CP0402A1441ALTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 1.429GHz~1.453GHz |
| Insertion Loss | 0.4dB |
| Coupling Factor | 14.5dB |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | PDC |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | -38dB |
| Return Loss | 28dB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0402A1441ALTR CP0402A1441ALTR |
CP0402A1441ALTR Specification Sheet
DIRECTIONAL COUPLER 1441MHZ 0402 - CP0402A1441ALTR (CP0402A1441ALTR-ND) - RF and RFID
Related parts RF and RFID :DIRECTIONAL COUPLER 1441MHZ 0402 - CP0402A1441ALTR
Order 'directional coupler 1441mhz 0402 - CP0402A1441ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A1441ALTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441AWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441BWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441BWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441CLTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441CLTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441CWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441CWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603A1441DWTR
Order 'directional coupler 1441mhz 0603 - CP0603A1441DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A1441DWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603B1441CWTR
Order 'directional coupler 1441mhz 0603 - CP0603B1441CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B1441CWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0603 - CP0603D1441AWTR
Order 'directional coupler 1441mhz 0603 - CP0603D1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603D1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805A1441AWTR
Order 'directional coupler 1441mhz 0805 - CP0805A1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805A1441BWTR
Order 'directional coupler 1441mhz 0805 - CP0805A1441BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A1441BWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805A1441EWTR
Order 'directional coupler 1441mhz 0805 - CP0805A1441EWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A1441EWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805B1441AWTR
Order 'directional coupler 1441mhz 0805 - CP0805B1441AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805B1441AWTR-ND.
DIRECTIONAL COUPLER 1441MHZ 0805 - CP0805B1441CWTR
Order 'directional coupler 1441mhz 0805 - CP0805B1441CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805B1441CWTR-ND.
DIRECTIONAL COUPLER 450MHZ 0402 - CP0402A0450ALTR
Order 'directional coupler 450mhz 0402 - CP0402A0450ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0450ALTR-ND.
DIRECTIONAL COUPLER 836MHZ 0402 - CP0402A0836ALTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ALTR-ND.
Send this link via E-Mail
Help With This Screen
