Keywords:





AVX Corporation 935MHz~960MHz Rf Directional Coupler CP0402A0947FLTR

DIRECTIONAL COUPLER 947MHZ 0402 - CP0402A0947FLTR - RF and RFID

Digi-Key Part Number CP0402A0947FLTR-ND
Price Break
5000
Unit Price
.24000
Extended Price
1200.00
Manufacturer Part NumberCP0402A0947FLTR
DescriptionDIRECTIONAL COUPLER 947MHZ 0402
Quantity Available Non-Stock
All prices are in USD

Purchase AVX Corporation 935MHz~960MHz Rf Directional Coupler CP0402A0947FLTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for AVX Corporation 935MHz~960MHz Rf Directional Coupler CP0402A0947FLTR
Technical/Catalog InformationCP0402A0947FLTR
VendorAVX Corporation
CategoryRF and RFID
Frequency935MHz~960MHz
Insertion Loss0.2dB
Coupling Factor30dB
Package / Case0402 (1005 metric)
PackagingTape & Reel (TR)
ApplicationsGSM
Power - Max3W
Coupler TypeStandard
Isolation-40dB
Return Loss28.1dB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CP0402A0947FLTR
CP0402A0947FLTR

CP0402A0947FLTR Specification Sheet

Image of DIRECTIONAL COUPLER 947MHZ 0402 - CP0402A0947FLTR

DIRECTIONAL COUPLER 947MHZ 0402 - CP0402A0947FLTR (CP0402A0947FLTR-ND) - RF and RFID

Related parts AVX Corporation 935MHz~960MHz Rf Directional Coupler CP0402A0947FLTR
AVX Corporation 935MHz~960MHz Rf Directional Coupler CP0402A0947FLTR
 Order 'directional coupler 947mhz 0402 - CP0402A0947FLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0947FLTR-ND.
AVX Corporation 450MHz Rf Directional Coupler CP0402A0450ALTR
 Order 'directional coupler 450mhz 0402 - CP0402A0450ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0450ALTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836ALTR
 Order 'directional coupler 836mhz 0402 - CP0402A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ALTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836ANTR
 Order 'directional coupler 836mhz 0402 - CP0402A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ANTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836BLTR
 Order 'directional coupler 836mhz 0402 - CP0402A0836BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836BLTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836BNTR
 Order 'directional coupler 836mhz 0402 - CP0402A0836BNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836BNTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836CLTR
 Order 'directional coupler 836mhz 0402 - CP0402A0836CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836CLTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836CNTR
 Order 'directional coupler 836mhz 0402 - CP0402A0836CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836CNTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836ELTR
 Order 'directional coupler 836mhz 0402 - CP0402A0836ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ELTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836ENTR
 Order 'directional coupler 836mhz 0402 - CP0402A0836ENTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ENTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ALTR
 Order 'directional coupler 881mhz 0402 - CP0402A0881ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0881ALTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ANTR
 Order 'directional coupler 881mhz 0402 - CP0402A0881ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0881ANTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0402A0902ALTR
 Order 'directional coupler 902mhz 0402 - CP0402A0902ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0902ALTR-ND.
AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942ALTR
 Order 'directional coupler 902mhz 0402 - CP0402A0942ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942ALTR-ND.
AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942BLTR
 Order 'directional coupler 902mhz 0402 - CP0402A0942BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942BLTR-ND.

Options for AVX Corporation 935MHz~960MHz Rf Directional Coupler CP0402A0947FLTR
Send this link via E-Mail
Help With This Screen

DIRECTIONAL COUPLER 947MHZ 0402 - CP0402A0947FLTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIRECTIONAL COUPLER 942MHZ 0805 - CP0805B0942AWTR\500 Next: DIRECTIONAL COUPLER 947MHZ 0603 - CP0603A0947BWTR
DIRECTIONAL COUPLER 947MHZ 0402 - CP0402A0947FLTR