AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942ALTR
DIRECTIONAL COUPLER 902MHZ 0402 - CP0402A0942ALTR - RF and RFID
| Digi-Key Part Number | CP0402A0942ALTR-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | CP0402A0942ALTR | |||
| Description | DIRECTIONAL COUPLER 902MHZ 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942ALTR
| Technical/Catalog Information | CP0402A0942ALTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 925MHz ~ 960MHz |
| Insertion Loss | 0.25dB |
| Coupling Factor | 18dB |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | GSM |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | -43dB |
| Return Loss | 31dB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0402A0942ALTR CP0402A0942ALTR |
CP0402A0942ALTR Specification Sheet
DIRECTIONAL COUPLER 902MHZ 0402 - CP0402A0942ALTR (CP0402A0942ALTR-ND) - RF and RFID
Related parts AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942ALTRAVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942ALTR
Order 'directional coupler 902mhz 0402 - CP0402A0942ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942ALTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0402A0902ALTR
Order 'directional coupler 902mhz 0402 - CP0402A0902ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0902ALTR-ND.
AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942BLTR
Order 'directional coupler 902mhz 0402 - CP0402A0942BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942BLTR-ND.
AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942DLTR
Order 'directional coupler 902mhz 0402 - CP0402A0942DLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942DLTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902ALTR
Order 'directional coupler 902mhz 0603 - CP0603A0902ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902ALTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902AWTR
Order 'directional coupler 902mhz 0603 - CP0603A0902AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902AWTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902BWTR
Order 'directional coupler 902mhz 0603 - CP0603A0902BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902BWTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902CLTR
Order 'directional coupler 902mhz 0603 - CP0603A0902CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902CLTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902CNTR
Order 'directional coupler 902mhz 0603 - CP0603A0902CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902CNTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902CWTR
Order 'directional coupler 902mhz 0603 - CP0603A0902CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902CWTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902DNTR
Order 'directional coupler 902mhz 0603 - CP0603A0902DNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902DNTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902ELTR\500
Order 'directional coupler 902mhz 0603 - CP0603A0902ELTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902ELTR\500-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902ELTR
Order 'directional coupler 902mhz 0603 - CP0603A0902ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902ELTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603A0902HNTR
Order 'directional coupler 902mhz 0603 - CP0603A0902HNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0902HNTR-ND.
AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0603B0902BWTR
Order 'directional coupler 902mhz 0603 - CP0603B0902BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B0902BWTR-ND.
Options for AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942ALTR
Send this link via E-Mail
Help With This Screen
