AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0402A0902ALTR
DIRECTIONAL COUPLER 902MHZ 0402 - CP0402A0902ALTR - RF and RFID
| Digi-Key Part Number | CP0402A0902ALTR-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | CP0402A0902ALTR | |||
| Description | DIRECTIONAL COUPLER 902MHZ 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0402A0902ALTR
| Technical/Catalog Information | CP0402A0902ALTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 890MHz~915MHz |
| Insertion Loss | 0.25dB |
| Coupling Factor | 18.5dB |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | GSM |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | -42dB |
| Return Loss | 31dB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CP0402A0902ALTR CP0402A0902ALTR |
CP0402A0902ALTR Specification Sheet
DIRECTIONAL COUPLER 902MHZ 0402 - CP0402A0902ALTR (CP0402A0902ALTR-ND) - RF and RFID
Related parts AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0402A0902ALTRAVX Corporation 890MHz~915MHz Rf Directional Coupler CP0402A0902ALTR
Order 'directional coupler 902mhz 0402 - CP0402A0902ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0902ALTR-ND.
AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942ALTR
Order 'directional coupler 902mhz 0402 - CP0402A0942ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942ALTR-ND.
AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942BLTR
Order 'directional coupler 902mhz 0402 - CP0402A0942BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942BLTR-ND.
AVX Corporation 925MHz ~ 960MHz Rf Directional Coupler CP0402A0942DLTR
Order 'directional coupler 902mhz 0402 - CP0402A0942DLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0942DLTR-ND.
AVX Corporation 450MHz Rf Directional Coupler CP0402A0450ALTR
Order 'directional coupler 450mhz 0402 - CP0402A0450ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0450ALTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836ALTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ALTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836ANTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ANTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836BLTR
Order 'directional coupler 836mhz 0402 - CP0402A0836BLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836BLTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836BNTR
Order 'directional coupler 836mhz 0402 - CP0402A0836BNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836BNTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836CLTR
Order 'directional coupler 836mhz 0402 - CP0402A0836CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836CLTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836CNTR
Order 'directional coupler 836mhz 0402 - CP0402A0836CNTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836CNTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836ELTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ELTR-ND.
AVX Corporation 824MHz ~ 849MHz Rf Directional Coupler CP0402A0836ENTR
Order 'directional coupler 836mhz 0402 - CP0402A0836ENTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0836ENTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ALTR
Order 'directional coupler 881mhz 0402 - CP0402A0881ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0881ALTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ANTR
Order 'directional coupler 881mhz 0402 - CP0402A0881ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0881ANTR-ND.
Options for AVX Corporation 890MHz~915MHz Rf Directional Coupler CP0402A0902ALTR
Send this link via E-Mail
Help With This Screen
