AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ANTR
DIRECTIONAL COUPLER 881MHZ 0402 - CP0402A0881ANTR - RF and RFID
| Digi-Key Part Number | CP0402A0881ANTR-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | CP0402A0881ANTR | |||
| Description | DIRECTIONAL COUPLER 881MHZ 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP0402A0881ANTR |
| Vendor | AVX Corporation |
| Category | RF and RFID |
| Frequency | 869MHz ~ 894MHz |
| Insertion Loss | 0.25dB |
| Coupling Factor | 18.6dB |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Applications | AMPS |
| Power - Max | 3W |
| Coupler Type | Standard |
| Isolation | -43dB |
| Return Loss | 31dB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CP0402A0881ANTR CP0402A0881ANTR |
CP0402A0881ANTR Specification Sheet
DIRECTIONAL COUPLER 881MHZ 0402 - CP0402A0881ANTR (CP0402A0881ANTR-ND) - RF and RFID
Related parts AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ANTRAVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ANTR
Order 'directional coupler 881mhz 0402 - CP0402A0881ANTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0881ANTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ALTR
Order 'directional coupler 881mhz 0402 - CP0402A0881ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0881ALTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0603A0881ALTR
Order 'directional coupler 881mhz 0603 - CP0603A0881ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0881ALTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0603A0881AWTR
Order 'directional coupler 881mhz 0603 - CP0603A0881AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0881AWTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0603A0881CLTR
Order 'directional coupler 881mhz 0603 - CP0603A0881CLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0881CLTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0603A0881ELTR
Order 'directional coupler 881mhz 0603 - CP0603A0881ELTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603A0881ELTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0603B0881CWTR
Order 'directional coupler 881mhz 0603 - CP0603B0881CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603B0881CWTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0603D0881AWTR
Order 'directional coupler 881mhz 0603 - CP0603D0881AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0603D0881AWTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0805A0881AWTR
Order 'directional coupler 881mhz 0805 - CP0805A0881AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A0881AWTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0805A0881BWTR
Order 'directional coupler 881mhz 0805 - CP0805A0881BWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A0881BWTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0805A0881CWTR
Order 'directional coupler 881mhz 0805 - CP0805A0881CWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A0881CWTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0805A0881DWTR
Order 'directional coupler 881mhz 0805 - CP0805A0881DWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A0881DWTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0805A0881EWTR
Order 'directional coupler 881mhz 0805 - CP0805A0881EWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805A0881EWTR-ND.
AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0805B0881AWTR
Order 'directional coupler 881mhz 0805 - CP0805B0881AWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0805B0881AWTR-ND.
AVX Corporation 450MHz Rf Directional Coupler CP0402A0450ALTR
Order 'directional coupler 450mhz 0402 - CP0402A0450ALTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CP0402A0450ALTR-ND.
Options for AVX Corporation 869MHz ~ 894MHz Rf Directional Coupler CP0402A0881ANTR
Send this link via E-Mail
Help With This Screen
