Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER LINE 45MH 0.4A VERTICAL - UF2327S4-453Y0R4-02

Digi-Key Part Number UF2327S4453Y0R402-ND
Price Break
10
Unit Price
4.00000
Extended Price
40.00
Manufacturer Part NumberUF2327S4-453Y0R4-02
DescriptionFILTER LINE 45MH 0.4A VERTICAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUF2327S4-453Y0R4-02
VendorTDK Corporation
CategoryFilters
Inductance45mH
Impedance-
DC Resistance (DCR)3.000 Ohm Max
Current 400mA
Filter TypeCommon Mode - 2 Line Array
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UF2327S4 453Y0R4 02
UF2327S4453Y0R402
UF2327S4453Y0R402 ND
UF2327S4453Y0R402ND
UF2327S4453Y0R402

UF2327S4-453Y0R4-02 Specification Sheet

Image of FILTER LINE 45MH 0.4A VERTICAL - UF2327S4-453Y0R4-02

FILTER LINE 45MH 0.4A VERTICAL - UF2327S4-453Y0R4-02 (UF2327S4453Y0R402-ND)

Related parts :
FILTER LINE 45MH 0.4A VERTICAL - UF2327S4-453Y0R4-02
 Order 'filter line 45mh 0.4a vertical - UF2327S4-453Y0R4-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327S4453Y0R402-ND.
FILTER LINE 25MH 0.4A VERTICAL - HF2018R-253Y0R4-01
 Order 'filter line 25mh 0.4a vertical - HF2018R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-253Y0R401-ND.
FILTER LINE 25MH 0.4A VERTICAL - HF2022R-253Y0R4-01
 Order 'filter line 25mh 0.4a vertical - HF2022R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-253Y0R401-ND.
FILTER LINE 4.5MH 1.5A VERTICAL - HF2422-452Y1R5-T01
 Order 'filter line 4.5mh 1.5a vertical - HF2422-452Y1R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-452Y1R5T01-ND.
FILTER LINE 45MH 0.5A VERTICAL - HF2422-453Y0R5-T01
 Order 'filter line 45mh 0.5a vertical - HF2422-453Y0R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-453Y0R5T01-ND.
FILTER LINE 68MH 0.4A VERTICAL - HF2422-683Y0R4-T01
 Order 'filter line 68mh 0.4a vertical - HF2422-683Y0R4-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2422-683Y0R4T01-ND.
FILTER LINE 4.5MH 1.5A VERTICAL - HF2430-452Y1R5-T01
 Order 'filter line 4.5mh 1.5a vertical - HF2430-452Y1R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-452Y1R5T01-ND.
FILTER LINE 45MH 0.5A VERTICAL - HF2430-453Y0R5-T01
 Order 'filter line 45mh 0.5a vertical - HF2430-453Y0R5-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-453Y0R5T01-ND.
FILTER LINE 68MH 0.4A VERTICAL - HF2430-683Y0R4-T01
 Order 'filter line 68mh 0.4a vertical - HF2430-683Y0R4-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2430-683Y0R4T01-ND.
FILTER LINE 60UH 1A VERTICAL - TF0804V-04P-02
 Order 'filter line 60uh 1a vertical - TF0804V-04P-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804V-04P-02-ND.
FILTER LINE 10MH 0.25A VERTICAL - UF1717V-103YR25-02
 Order 'filter line 10mh 0.25a vertical - UF1717V-103YR25-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-103YR2502-ND.
FILTER LINE 3.4MH 0.4A VERTICAL - UF1717V-342Y0R4-01
 Order 'filter line 3.4mh 0.4a vertical - UF1717V-342Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-342Y0R4-01-ND.
FILTER LINE 45MH 0.5A VERTICAL - UF2327L-453Y0R5-01
 Order 'filter line 45mh 0.5a vertical - UF2327L-453Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327L-453Y0R501-ND.
FILTER LINE 14MH 0.7A VERTICAL - UF2327S4-143Y0R7-01
 Order 'filter line 14mh 0.7a vertical - UF2327S4-143Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327S4143Y0R701-ND.
FILTER LINE 2.7MH 1.6A VERTICAL - UF2327S4-272Y1R6-01
 Order 'filter line 2.7mh 1.6a vertical - UF2327S4-272Y1R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327S4272Y1R601-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER LINE 43mH/1.7MH .3A - ELF-21C003A Next: FILTER LINE 45MH 0.5A VERTICAL - HF2422-453Y0R5-T01