FILTER LINE 7MH 0.3A VERTICAL - UF1717VB-702Y0R3-01 - Filters
300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717VB-702Y0R3-01
| Digi-Key Part Number | UF1717VB702Y0R301-ND |
10 |
2.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | UF1717VB-702Y0R3-01 | |||
| Description | FILTER LINE 7MH 0.3A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF1717VB-702Y0R3-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 7mH |
| Impedance | - |
| DC Resistance (DCR) | 2.500 Ohm Max |
| Current | 300mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF1717VB 702Y0R3 01 UF1717VB702Y0R301 UF1717VB702Y0R301 ND UF1717VB702Y0R301ND UF1717VB702Y0R301 |
UF1717VB-702Y0R3-01 Specification Sheet
FILTER LINE 7MH 0.3A VERTICAL - UF1717VB-702Y0R3-01 (UF1717VB702Y0R301-ND) - Filters
Related parts 300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717VB-702Y0R3-01FILTER LINE 7MH 0.3A VERTICAL - UF1717VB-702Y0R3-01
Order 'filter line 7mh 0.3a vertical - UF1717VB-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717VB702Y0R301-ND.
FILTER LINE 7MH 0.3A VERTICAL - UF1717V-702Y0R3-01
Order 'filter line 7mh 0.3a vertical - UF1717V-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-702Y0R3-01-ND.
FILTER LINE 7MH 0.3A HORIZONTAL - UF1717H-702Y0R3-01
Order 'filter line 7mh 0.3a horizontal - UF1717H-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-702Y0R3-01-ND.
FILTER LINE 7MH 0.3A HORIZONTAL - UF1717HB-702Y0R3-01
Order 'filter line 7mh 0.3a horizontal - UF1717HB-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717HB702Y0R301-ND.
FILTER LINE 7MH 2.5A VERTICAL - TF2628V-702Y2R5-01
Order 'filter line 7mh 2.5a vertical - TF2628V-702Y2R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-702Y2R5-01-ND.
FILTER LINE 7MH 4A VERTICAL - TF3524V-702Y4R0-01
Order 'filter line 7mh 4a vertical - TF3524V-702Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-702Y4R0-01-ND.
FILTER LINE 15MH 0.15A VERTICAL - UF1717VB-153YR15-01
Order 'filter line 15mh 0.15a vertical - UF1717VB-153YR15-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717VB153YR1501-ND.
FILTER LINE 33MH 0.3A VERTICAL - HF2018R-333Y0R3-01
Order 'filter line 33mh 0.3a vertical - HF2018R-333Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-333Y0R301-ND.
FILTER LINE 33MH 0.3A VERTICAL - HF2022R-333Y0R3-01
Order 'filter line 33mh 0.3a vertical - HF2022R-333Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-333Y0R301-ND.
FILTER LINE 10MH 0.3A VERTICAL - TF1821VU-103Y0R3-01
Order 'filter line 10mh 0.3a vertical - TF1821VU-103Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1821VU103Y0R301-ND.
FILTER LINE 7MH 2.5A HORIZONTAL - TF2720B-702Y2R5-01
Order 'filter line 7mh 2.5a horizontal - TF2720B-702Y2R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-702Y2R5-01-ND.
FILTER LINE 7MH 4A HORIZONTAL - TF3524B-702Y4R0-01
Order 'filter line 7mh 4a horizontal - TF3524B-702Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-702Y4R0-01-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
FILTER LINE 10MH 0.7A VERTICAL - HF2018R-103Y0R7-01
Order 'filter line 10mh 0.7a vertical - HF2018R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-103Y0R701-ND.
FILTER LINE 18MH 0.5A VERTICAL - HF2018R-183Y0R5-01
Order 'filter line 18mh 0.5a vertical - HF2018R-183Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-183Y0R501-ND.
Options for 300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717VB-702Y0R3-01
Send this link via E-Mail
Help With This Screen
