150mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717VB-153YR15-01
FILTER LINE 15MH 0.15A VERTICAL - UF1717VB-153YR15-01 - Filters
| Digi-Key Part Number | UF1717VB153YR1501-ND |
10 |
2.00000 |
Extended Price
20.00 |
| Manufacturer Part Number | UF1717VB-153YR15-01 | |||
| Description | FILTER LINE 15MH 0.15A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UF1717VB-153YR15-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 15mH |
| Impedance | - |
| DC Resistance (DCR) | 5.000 Ohm Max |
| Current | 150mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.689" L x 0.433" W x 0.669" H (17.50mm x 11.00mm x 17.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UF1717VB 153YR15 01 UF1717VB153YR1501 UF1717VB153YR1501 ND UF1717VB153YR1501ND UF1717VB153YR1501 |
UF1717VB-153YR15-01 Specification Sheet
FILTER LINE 15MH 0.15A VERTICAL - UF1717VB-153YR15-01 (UF1717VB153YR1501-ND) - Filters
Related parts 150mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717VB-153YR15-01150mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717VB-153YR15-01
Order 'filter line 15mh 0.15a vertical - UF1717VB-153YR15-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717VB153YR1501-ND.
150mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717HB-153YR15-01
Order 'filter line 15mh 0.15a horizontl - UF1717HB-153YR15-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717HB153YR1501-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2628V-152Y5R0-01
Order 'filter line 1.5mh 5a vertical - TF2628V-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-152Y5R0-01-ND.
600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717V-152Y0R6-01
Order 'filter line 1.5mh 0.6a vertical - UF1717V-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-152Y0R6-01-ND.
300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717VB-702Y0R3-01
Order 'filter line 7mh 0.3a vertical - UF1717VB-702Y0R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717VB702Y0R301-ND.
1A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF1714VU-153Y1R0-01
Order 'filter line 15mh 1a vertical - TF1714VU-153Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU153Y1R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2720B-152Y5R0-01
Order 'filter line 1.5mh 5a horizontal - TF2720B-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-152Y5R0-01-ND.
18A Common Mode Choke For Emi Filter - Common Mode - 3 Line Array TDK Corporation TF6332TU-152Y18R0-01
Order 'filter line 1.5mh 18a horizontal - TF6332TU-152Y18R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6332TU152Y18R00-ND.
600mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717H-152Y0R6-01
Order 'filter line 1.5mh 0.6a horizontl - UF1717H-152Y0R6-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717H-152Y0R6-01-ND.
2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2018R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2018R-103Y0R7-01
Order 'filter line 10mh 0.7a vertical - HF2018R-103Y0R7-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-103Y0R701-ND.
500mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2018R-183Y0R5-01
Order 'filter line 18mh 0.5a vertical - HF2018R-183Y0R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-183Y0R501-ND.
1.5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2018R-202Y1R5-01
Order 'filter line 2mh 1.5a vertical - HF2018R-202Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-202Y1R501-ND.
1.3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2018R-252Y1R3-01
Order 'filter line 2.5mh 1.3a vertical - HF2018R-252Y1R3-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-252Y1R301-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2018R-253Y0R4-01
Order 'filter line 25mh 0.4a vertical - HF2018R-253Y0R4-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-253Y0R401-ND.
Options for 150mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1717VB-153YR15-01
Send this link via E-Mail
Help With This Screen
